Elesta PCB Force Guided Relay, 24V dc Coil Voltage, 4-Pole, 3PDT
- RS Stock No.:
- 286-1745
- Mfr. Part No.:
- SID312-24VDC (H306634)
- Brand:
- Elesta
This image is representative of the product range
Subtotal (1 tray of 12 units)*
$1,099.82
(exc. GST)
$1,209.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $1,099.82 | $91.652 |
*price indicative
- RS Stock No.:
- 286-1745
- Mfr. Part No.:
- SID312-24VDC (H306634)
- Brand:
- Elesta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | 3PDT | |
| Number of Poles | 4 | |
| Coil Resistance | 736Ω | |
| Coil Power | 0.82W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | Solder | |
| Height | 10.9mm | |
| Depth | 36mm | |
| Length | 53mm | |
| Contact Material | Silver Copper Nickel | |
| Series | SID4 | |
| Select all | ||
|---|---|---|
Brand Elesta | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration 3PDT | ||
Number of Poles 4 | ||
Coil Resistance 736Ω | ||
Coil Power 0.82W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Terminal Type Solder | ||
Height 10.9mm | ||
Depth 36mm | ||
Length 53mm | ||
Contact Material Silver Copper Nickel | ||
Series SID4 | ||
- COO (Country of Origin):
- CH
The Elesta force guided safety relay with two independent contact sets, compliant with IEC 61810-3, Application type A. Features protective separation as per insulation data, suitable for print mounting, and equipped with solder connections. Includes ELO pins for press-fit technology and offers double armature relay with 2 contacts in series per path. Dual-channel capability with only one relay is possible.
SMD placement under the relay possible
Height only 10.9 mm
Related links
- Elesta PCB Force Guided Relay 4-Pole, 3PDT
- Elesta PCB Force Guided Relay 4-Pole, 3PDT
- Elesta DIN Rail Force Guided Relay 4-Pole, 3PDT
- Elesta DIN Rail Force Guided Relay 4-Pole, 3PDT
- Elesta PCB Force Guided Relay 6-Pole, 3PDT
- Idec PCB Force Guided Relay 4-Pole, 3PDT
- Elesta PCB Force Guided Relay 4-Pole, 3 NO/1 NC
- Elesta PCB Force Guided Relay 3PDT
