Finder 93 DIN Rail Relay Socket, for use with 38 Series
- RS Stock No.:
- 225-4632
- Distrelec Article No.:
- 301-05-953
- Mfr. Part No.:
- 093.48
- Brand:
- Finder
Subtotal (1 unit)*
$18.05
(exc. GST)
$19.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
- Plus 112 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.05 |
*price indicative
- RS Stock No.:
- 225-4632
- Distrelec Article No.:
- 301-05-953
- Mfr. Part No.:
- 093.48
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay Socket | |
| For Use With | 38 Series | |
| Series | 93 | |
| Terminal Type | Screw | |
| Standards/Approvals | EAC, UL, cULus | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay Socket | ||
For Use With 38 Series | ||
Series 93 | ||
Terminal Type Screw | ||
Standards/Approvals EAC, UL, cULus | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
Finder 93 Series Relay Socket, For Use With 38 series, Relay Socket - 093.48
This relay socket is designed to complement the 38 series relay interface modules. Manufactured by Finder, it offers a dependable solution for connecting electromechanical relays, enhancing performance across various applications. The socket ensures straightforward installations on standard 35mm rail mounting systems.
Features & Benefits
• Instant ejection of relay via a plastic retaining clip
• Integral coil indication for easy monitoring of relay status
• Protection circuit included to ensure operational safety
• Compatible with a range of electromagnetic and solid-state relays
• Ideal for 35 mm rail mounting compliant with EN 60715
• Options available for screw and screwless terminal connections
Applications
• Utilised in control panels for automation systems
• Supports traffic light control systems for efficient management
• Ideal for use in programmable controllers to enhance functionality
• Commonly found in vending machines to ensure reliable operation
• Used in packaging machines for automated production lines
How does the design of the socket improve reliability during operation?
The socket features an integral coil indication and protection circuit, which ensures that the relay is functioning correctly and reduces the risk of operational failures, contributing to overall reliability.
What is the maximum current rating for devices connected to the relay socket?
The relay socket supports a maximum continuous current of up to 6A, making it suitable for various applications requiring moderate power management.
Can this socket accommodate multiple relay types?
Yes, it is compatible with both electromechanical relays and solid-state relays, allowing for flexibility in various applications across different electronic systems.
Related links
- Finder 93 250V DIN Rail Relay Socket, for use with 38 Series
- Finder 93 5 Way 12V ac/dc DIN Rail Relay Socket
- Finder 93 5 Way 250V ac DIN Rail Relay Socket 34.51 Series Relay
- Finder 93 5 Way 12V dc DIN Rail Relay Socket, for use with 34.51 Series Relay
- Finder 93 5 Way 250V ac DIN Rail Relay Socket, for use with 41 Series
- Finder 93 5 Way 250V ac DIN Rail Relay Socket, for use with 34.51 Series Relay
- Finder 93 5 Way 250V ac DIN Rail Relay Socket 34.81
- Finder 93 5 Way 12V ac/dc DIN Rail Relay Socket, for use with 34.51 Series Relay
