TE Connectivity DIN Rail Force Guided Relay, 21V dc Coil Voltage, 7-Pole, 2 NC/5 NO
- RS Stock No.:
- 230-9914
- Distrelec Article No.:
- 304-60-377
- Mfr. Part No.:
- 2045880-7
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save 3%
View bulk pricing optionsSubtotal (1 box of 20 units)*
$1,854.34
(exc. GST)
$2,039.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 20 - 20 | $92.717 | $1,854.34 | - |
| 40 - 180 | $89.503 | $1,790.06 | 3% |
| 200 + | $80.554 | $1,611.08 | 13% |
*price indicative
- RS Stock No.:
- 230-9914
- Distrelec Article No.:
- 304-60-377
- Mfr. Part No.:
- 2045880-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Mount Type | DIN Rail | |
| Contact Configuration | 2 NC/5 NO | |
| Number of Poles | 7 | |
| Coil Resistance | 630Ω | |
| Coil Power | 700mW | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Cage Clamp | |
| Maximum Operating Temperature | 50°C | |
| Height | 87mm | |
| Length | 64mm | |
| Contact Material | Silver Nickel Alloy | |
| Series | 2045 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Force Guided Relay | ||
Mount Type DIN Rail | ||
Contact Configuration 2 NC/5 NO | ||
Number of Poles 7 | ||
Coil Resistance 630Ω | ||
Coil Power 700mW | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Cage Clamp | ||
Maximum Operating Temperature 50°C | ||
Height 87mm | ||
Length 64mm | ||
Contact Material Silver Nickel Alloy | ||
Series 2045 | ||
- COO (Country of Origin):
- CZ
The TE - Industrial relays are used for Emergency stop or two hand guard safety relays, expansion I/O modules, safety control circuits.
Low profile relay with force guided contacts
5 form A (NO) + 2 form B (NC) contacts
Reinforced insulation between contact circuits
- RS Stock No. 2309918
- Mfr. Part No. 5-1415539-2
Each (In a Box of 10)
$104.22
- RS Stock No. 2309919
- Mfr. Part No. 5-1415539-2
Each
$109.59
- RS Stock No. 2861823
- Mfr. Part No. SMF419-24VDC (H306741)
Each
$315.54
- RS Stock No. 2861819
- Mfr. Part No. SMF418-24VDC (H306740)
Each
$315.54
Related links
- TE Connectivity DIN Rail Force Guided Relay 7-Pole, 2 NC/5 NO
- TE Connectivity DIN Rail Force Guided Relay 7-Pole, 2 NC/5 NO
- TE Connectivity DIN Rail Force Guided Relay 6-Pole, 2 NC/4 NO
- TE Connectivity DIN Rail Force Guided Relay 2-Pole, SPDT
- TE Connectivity DIN Rail Force Guided Relay 2-Pole, DPDT
- TE Connectivity DIN Rail Force Guided Relay 2-Pole, DPDT
- TE Connectivity DIN Rail Force Guided Relay 6-Pole, 3PDT
- Finder DIN Rail Force Guided Relay 6-Pole, 5 NO/1 NC











