NEMIQ, AS AT2 Insulated Bootlace Ferrule from 28 AWG
- RS Stock No.:
- 433-080
- Distrelec Article No.:
- 302-32-273
- Mfr. Part No.:
- AS AT2
- Brand:
- NEMIQ
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.75
(exc. GST)
$31.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $28.75 |
| 10 + | $26.45 |
*price indicative
- RS Stock No.:
- 433-080
- Distrelec Article No.:
- 302-32-273
- Mfr. Part No.:
- AS AT2
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Bootlace Ferrule | |
| Insulation Material | Copper | |
| Insulation | Insulated | |
| Overall Length | 8mm | |
| Series | AS AT2 | |
| Terminal Plating | Tin Coated | |
| Standards/Approvals | CE-Yes, RoHS 3 (2015/863)-Yes, CSA-Yes, UL-Yes | |
| Minimum Wire Size AWG | 28AWG | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Bootlace Ferrule | ||
Insulation Material Copper | ||
Insulation Insulated | ||
Overall Length 8mm | ||
Series AS AT2 | ||
Terminal Plating Tin Coated | ||
Standards/Approvals CE-Yes, RoHS 3 (2015/863)-Yes, CSA-Yes, UL-Yes | ||
Minimum Wire Size AWG 28AWG | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The NEMIQ End-sleeve assortment 0.75-2.5mm² features the old German color line.
Surface protection Tinned
Material insulation Polypropylene (PP)
Material Copper
Related links
- NEMIQ, ST Insulated Bootlace Ferrule
- Rittal Light Blue from 24 AWG to 24 AWG Wire Size
- Rittal Grey from 26 AWG to 26 AWG Wire Size
- Rittal 2.8 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size
- Rittal 3.5 mm Pin Diameter, Red from 16 AWG to 16 AWG Wire Size
- Rittal 8 mm Pin Length Blue from 14 AWG to 14 AWG Wire
- Phoenix Contact Insulated Bootlace Ferrule 7.3 mm Pin Diameter, Silver to 4 AWG Wire Size
- Phoenix Contact 25 mm Pin Length, Silver to 3 AWG Wire Size
