Phoenix Contact Safety Relay Safety Relay, 24V dc, Dual-Channel
- RS Stock No.:
- 129-525
- Mfr. Part No.:
- 2981949
- Brand:
- Phoenix Contact
Subtotal (1 unit)**
$250.92
(exc. GST)
$276.01
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $250.92 |
**price indicative
- RS Stock No.:
- 129-525
- Mfr. Part No.:
- 2981949
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Supply Voltage | 24V dc | |
Number of Channels | 2 | |
Function | Safety Relay | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Supply Voltage 24V dc | ||
Number of Channels 2 | ||
Function Safety Relay | ||
Related links
- Phoenix Contact Safety Relay Safety Relay Dual-Channel, 2 Safety Contacts
- Phoenix Contact 2904957 Safety Relay Safety Relay Dual-Channel, 1 Safety Contacts
- Phoenix Contact PSR-SPP Safety Relay Dual-Channel, 4 Safety Contacts
- Phoenix Contact PSR-MM30 Safety Relay Dual-Channel, 2 Safety Contacts
- Phoenix Contact PSRmini PSR-MC42 Emergency Stop Safety Relay Dual-Channel, 2 Safety Contacts
- Phoenix Contact PSRmini PSR-MC72 Emergency Stop Safety Relay Dual-Channel, 2 Safety Contacts
- Phoenix Contact PSR-MM25 Two Hand Control Safety Relay Dual-Channel, 1 Safety Contacts
- Phoenix Contact PSR-MM25 3-Phase Motor Monitoring Safety Relay Dual-Channel, 1 Safety Contacts