TE Connectivity DIN Rail Force Guided Relay, 24V dc Coil Voltage, 2-Pole, SPDT

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save 3%

View bulk pricing options

Subtotal (1 box of 20 units)*

$394.10

(exc. GST)

$433.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 480 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
20 - 20$19.705$394.10-
40 - 180$19.022$380.443%
200 +$17.12$342.4013%

*price indicative

RS Stock No.:
230-9920
Mfr. Part No.:
7-1415543-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Force Guided Relay

Mount Type

DIN Rail

Contact Configuration

SPDT

Number of Poles

2

Coil Resistance

823Ω

Coil Power

700mW

Minimum Operating Temperature

-25°C

Terminal Type

Cage Clamp

Maximum Operating Temperature

50°C

Height

87mm

Length

64mm

Contact Material

Silver Nickel Alloy

Series

7

COO (Country of Origin):
CZ
The TE - Industrial relays are used for Emergency shut-off, press control, machine control, elevator and escalator control, safety relays

2 pole relay with force guided contacts

Reinforced insulation between poles

Version P1 for use in sockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy