Elesta PCB Force Guided Relay, 12V dc Coil Voltage
- RS Stock No.:
- 554-857
- Mfr. Part No.:
- SIS 212 12VDC
- Brand:
- Elesta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$48.06
(exc. GST)
$52.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 137 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $48.06 |
| 10 - 19 | $46.83 |
| 20 + | $45.53 |
*price indicative
- RS Stock No.:
- 554-857
- Mfr. Part No.:
- SIS 212 12VDC
- Brand:
- Elesta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Coil Resistance | 240Ω | |
| Coil Power | 0.6W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | Solder | |
| Height | 16.5mm | |
| Depth | 16.6mm | |
| Length | 29.2mm | |
| Series | SIS 3 | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Elesta | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Coil Resistance 240Ω | ||
Coil Power 0.6W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Terminal Type Solder | ||
Height 16.5mm | ||
Depth 16.6mm | ||
Length 29.2mm | ||
Series SIS 3 | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- CH
Elesta SIS Relays, 3 Contacts
PCB relay with forcibly guided contacts
- Protective separation between control and load circuit (leakage and creepage distance>8mm)
- EN 50205, type A
- Double and reinforced insulation between the contacts
- Contact mounting: SIS212 2NO/1NC
- Small external dimensions
- Mean coil power 0.6W
- Holding power 0.18 W
- RS Stock No. 0554780
- Mfr. Part No. SIS 422 12VDC
Each
$61.63
- RS Stock No. 0554813
- Mfr. Part No. SIF 312 12VDC
Each
$57.88
- RS Stock No. 0554803
- Mfr. Part No. SIP 512 12VDC
Each
$89.90
- RS Stock No. 0554825
- Mfr. Part No. SIF 422 12VDC
Each
$53.42
Related links
- Elesta PCB Force Guided Relay, 12V dc Coil Voltage
- Elesta PCB Force Guided Relay 2-Pole, DPDT
- Elesta PCB Force Guided Relay 2-Pole, DPST
- Elesta PCB Force Guided Relay, 24V dc Coil Voltage
- Elesta PCB Force Guided Relay SPDT
- Elesta PCB Force Guided Relay 4 NO/2 NC
- Elesta PCB Force Guided Relay 9 NO/1 NC
- Elesta PCB Force Guided Relay 6-Pole, 3PDT












