Tesa 62934 Black Adhesive Foam Tape, 19mm x 50 m, 800 μm Thick
- RS Stock No.:
- 678-4518
- Mfr. Part No.:
- 62934-00003-00
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 678-4518
- Mfr. Part No.:
- 62934-00003-00
- Brand:
- Tesa
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
| Brand | Tesa | |
| Model Number | 62934 | |
| Colour | Black | |
| Product Type | Adhesive Foam Tape | |
| Width | 19 mm | |
| Length | 50 m | |
| Thickness | 800 μm | |
| Adhesion Strength | 17 N/cm | |
| Adhesive Material | Acrylic | |
| Backing Material | Polyethylene Foam | |
| Maximum Operating Temperature | 80 °C | |
| Minimum Operating Temperature | -40 °C | |
| Single/Double Sided | Double Sided | |
| Tensile Strength | 8 N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Model Number 62934 | ||
Colour Black | ||
Product Type Adhesive Foam Tape | ||
Width 19 mm | ||
Length 50 m | ||
Thickness 800 μm | ||
Adhesion Strength 17 N/cm | ||
Adhesive Material Acrylic | ||
Backing Material Polyethylene Foam | ||
Maximum Operating Temperature 80 °C | ||
Minimum Operating Temperature -40 °C | ||
Single/Double Sided Double Sided | ||
Tensile Strength 8 N/cm | ||
- COO (Country of Origin):
- DE
Tesa Double-Sided PE-Foam Tape
The Tesa black double-sided PE-foam tape is a high-quality adhesive tape. The tape is 0.8mm thick, 19mm wide and 50m long. It allows two different surfaces to expand at different rates but staying bonded as they flex in the heat. It consists of a highly conformable PE-foam backing and a testified acrylic adhesive. The PE-foam tape is used for constructive mounting applications.
Features and Benefits
Applications
Related links
- Tesa 62934 Black Adhesive Foam Tape 0.8 mm Thick
- 3M 4952 P VHB 19.0mm x 33.0m, 1.10mm Thick
- Tesa 64958 White Adhesive Foam Tape 1.05 mm Thick
- Tesa 62934 White Adhesive Foam Tape 0.8 mm Thick
- Tesa 62934 Tesa 62934 Black Adhesive Foam Tape 0.8 mm Thick
- Tesa 4952 Tesa 4952 White Adhesive Foam Tape 1.15 mm Thick
- Tesa 7493 7493 Grey Foam Tape 6 mm Thick
- Tesa 4957 White Adhesive Foam Tape 1100 μm Thick