Endress+Hauser Proline Promass K 10 Series Flow Meter
- RS Stock No.:
- 287-1617
- Mfr. Part No.:
- 8KBB25-BCIBJABSAD2SGA1
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$21,859.62
(exc. GST)
$24,045.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21,859.62 |
*price indicative
- RS Stock No.:
- 287-1617
- Mfr. Part No.:
- 8KBB25-BCIBJABSAD2SGA1
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Flow Meter | |
| Standards/Approvals | No | |
| Series | Proline Promass K 10 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Flow Meter | ||
Standards/Approvals No | ||
Series Proline Promass K 10 | ||
- COO (Country of Origin):
- CH
The ENDRESS+HAUSER Proline Promass K 10 is a Coriolis mass flowmeter for measurement in air, gas, fuel and water. Versions with touchscreen or The ENDRESS+HAUSER SmartBlue app can easily be operated. Optional Heartbeat Technology ensures measurement reliability and enables extension of recalibration cycles.
Compact dual-tube sensor design
Medium temperature capability up to +150 °C
Process pressure handling up to 100 bar
System integration options with HART and Modbus RS485
Flexible operation facilitated by app and optional display
Related links
- Endress+Hauser Proline Promass K 10 Series Flow Meter
- Endress+Hauser Proline t-mass A 150 Series Flow Meter
- Endress+Hauser Proline Promag W 10 Series Electromagnetic Flow Sensor Flow Meter for Water 263000m³/h Max
- Endress+Hauser Proline Promag H 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid 600m³/h Max
- Endress+Hauser Proline Promag P 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid 9600m³/h Max
- Endress+Hauser Proline Promag D 10 Series Electromagnetic Flow Sensor Flow Meter for Water 282m³/h Max
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Gas Steam 8342m³/h
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Steam Gas 8342m³/h
