Endress+Hauser Proline Promag P 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid, 4m³/min Min, 9600m³/h Max
- RS Stock No.:
- 287-1597
- Mfr. Part No.:
- 5PBB50-AAEADBKA0AED5K0AA1
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$5,362.44
(exc. GST)
$5,898.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,362.44 |
*price indicative
- RS Stock No.:
- 287-1597
- Mfr. Part No.:
- 5PBB50-AAEADBKA0AED5K0AA1
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Media Monitored | Liquid | |
| Product Type | Flow Meter | |
| Device Type | Electromagnetic Flow Sensor | |
| Minimum Flow Rate | 4m³/min | |
| Maximum Flow Rate | 9600m³/h | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Series | Proline Promag P 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Media Monitored Liquid | ||
Product Type Flow Meter | ||
Device Type Electromagnetic Flow Sensor | ||
Minimum Flow Rate 4m³/min | ||
Maximum Flow Rate 9600m³/h | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Series Proline Promag P 10 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The ENDRESS+HAUSER Proline Promag P 10 is an electromagnetic flowmeter for chemical and process applications with corrosive liquids and high medium temperatures. The bidirectional measuring principle is virtually independent of pressure, density, temperature and viscosity. Versions with touchscreen or The ENDRESS+HAUSER SmartBlue app can easily be operated. Optional Heartbeat Technology ensures measurement reliability and enables extension of recalibration cycles.
Diverse applications with a wide variety of wetted materials
Energy-saving flow measurement with no pressure loss due to cross-section constriction
Maintenance-free operation with no moving parts
- RS Stock No. 2871593
- Mfr. Part No. 5PBB15-AAEAEBAA0AEA1KGAA1
Each
$4,863.78
- RS Stock No. 2871592
- Mfr. Part No. 5PBB15-AAEADBKA0AED5KHAA1
Each
$5,530.36
- RS Stock No. 2871594
- Mfr. Part No. 5PBB1H-AADDDBJM0A8D340AA1
Each
$6,424.15
- RS Stock No. 2871595
- Mfr. Part No. 5PBB25-AAEADBKA0AED5K0AA1
Each
$5,362.44
Related links
- Endress+Hauser Proline Promag P 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid 9600m³/h Max
- Endress+Hauser Proline Promag H 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid 600m³/h Max
- Endress+Hauser Proline Promag W 10 Series Electromagnetic Flow Sensor Flow Meter for Water 263000m³/h Max
- Endress+Hauser Proline Promag D 10 Series Electromagnetic Flow Sensor Flow Meter for Water 282m³/h Max
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Gas Steam 8342m³/h
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Steam Gas 8342m³/h
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Steam Liquid 8342m³/h
- Endress+Hauser Proline Promass K 10 Series Flow Meter






