Endress+Hauser Proline Promag D 10 Series Electromagnetic Flow Sensor Flow Meter for Water, 9m³/min Min, 282m³/h Max
- RS Stock No.:
- 287-1574
- Mfr. Part No.:
- 5DBB1H-AAADBHM0A3D3ZGAA1
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$4,078.62
(exc. GST)
$4,486.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,078.62 |
*price indicative
- RS Stock No.:
- 287-1574
- Mfr. Part No.:
- 5DBB1H-AAADBHM0A3D3ZGAA1
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Media Monitored | Water | |
| Product Type | Flow Meter | |
| Device Type | Electromagnetic Flow Sensor | |
| Minimum Flow Rate | 9m³/min | |
| Maximum Flow Rate | 282m³/h | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Series | Proline Promag D 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Media Monitored Water | ||
Product Type Flow Meter | ||
Device Type Electromagnetic Flow Sensor | ||
Minimum Flow Rate 9m³/min | ||
Maximum Flow Rate 282m³/h | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Series Proline Promag D 10 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The ENDRESS+HAUSER Proline Promag D 10 is a wafer flowmeter designed for water applications where space is constrained. Versions with touchscreen or The ENDRESS+HAUSER SmartBlue app can easily be operated. Optional Heartbeat Technology ensures measurement reliability and enables extension of recalibration cycles.
Easy mounting space-saving wafer or threaded process connection
Easy operation display and Bluetooth connection guarantee intuitive handling
Maintenance-free no moving parts
Related links
- Endress+Hauser Proline Promag D 10 Series Electromagnetic Flow Sensor Flow Meter for Water 282m³/h Max
- Endress+Hauser Proline Promag H 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid 600m³/h Max
- Endress+Hauser Proline Promag W 10 Series Electromagnetic Flow Sensor Flow Meter for Water 263000m³/h Max
- Endress+Hauser Proline Promag P 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid 9600m³/h Max
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Gas Steam 8342m³/h
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Steam Gas 8342m³/h
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Steam Liquid 8342m³/h
- Endress+Hauser Proline Promass K 10 Series Flow Meter
