SICK FTS Series Fluid Sensor Flow Sensor for Liquid, 3cm/s Min, 600cm/s Max

Subtotal (1 unit)*

$910.94

(exc. GST)

$1,002.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$910.94

*price indicative

RS Stock No.:
285-9499
Mfr. Part No.:
FTS-I100F14B
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Flow Sensor

Media Monitored

Liquid

Device Type

Fluid Sensor

Minimum Flow Rate

3cm/s

Maximum Flow Rate

600cm/s

Housing Material

Vistal

Connection Type

M12

Maximum Pressure

100bar

Minimum Media Temperature

-40°C

IP Rating

IP67

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Media Temperature

150°C

Maximum Operating Temperature

70°C

Series

FTS

Standards/Approvals

EN 61326-2-3, EN 61326-1

Current Rating

100mA

COO (Country of Origin):
DE

Overview


The T-Easic FTS thermal flow sensor measures flow and temperature of liquids in accordance with the calorimetric principle. Available as an industrial variant with VISTAL® housing and display or as a hygienic stainless-steel variant, the T-Easic® FTS is s

A special feature is integrated empty pipe detection for optimal dry-run protection in pumps. Parameterization can be done via IO-Link or the display. Media taught-in at the factory such as oil and water accelerate commissioning; other liquids can be cali

At a glance


Flow monitoring and temperature measurement in one sensor

Optimized for water and oil; teach-in option of other liquids

IP 67/IP 69 enclosure rating and IO-Link 1.1

Industrial design in VISTAL® housing with 180°-rotatable OLED display

Stainless steel hygi

Your Benefit


One sensor, two measurements – reduces costs and hygiene risk thanks to a unique installation point

Optimal pump protection thanks integrated empty pipe detection

Automated measurement data acquisition via analogue output or IO-Link

Volume recording thank

Applications


Each
$910.94
Each
$671.01
Each
$576.20
Each
$536.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy