Siemens, 7ME Series for Use with MAG 6000, RoHS Standard
- RS Stock No.:
- 237-5879
- Mfr. Part No.:
- 7ME6920-2CA10-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,355.51
(exc. GST)
$4,791.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,355.51 |
*price indicative
- RS Stock No.:
- 237-5879
- Mfr. Part No.:
- 7ME6920-2CA10-1AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Accessory | |
| For Use With | MAG 6000 | |
| Series | 7ME | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Accessory | ||
For Use With MAG 6000 | ||
Series 7ME | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Siemens 7ME Series Mounting Accessory, RoHS Compliant, Non-Hazardous Area Certification - 7ME6920-2CA10-1AA0
This mounting accessory provides a purpose-built bracket solution for installation with MAG 6000 equipment in non-hazardous locations. It is intended to support secure attachment and alignment of the device while meeting regulatory restrictions on restricted substances. The component is supplied as compatible hardware for field installation with the specified instrument family.
Features and Benefits:
• RoHS compliance reduces risk from restricted substances
• Designed for use with MAG 6000 to simplify installation
• Suitable for non-hazardous areas to match site classifications
• Designed for use with MAG 6000 to simplify installation
• Suitable for non-hazardous areas to match site classifications
Applications
• Used with MAG 6000 for fixed-site mounting
• Suitable for industrial mounting accessory MAG 6000 installations
• Employed as MAG 6000 installation bracket in plant environments
• Suitable for industrial mounting accessory MAG 6000 installations
• Employed as MAG 6000 installation bracket in plant environments
Which equipment is this bracket compatible with?
It is designed specifically for use with MAG 6000.
Related links
- Siemens RoHS Standard
- Siemens MAG 3100 P RoHS
- Siemens MAG 3100 P JIS 10K ANSI/NSF
- Siemens MAG 5100W Flow Sensor MAG 3000 P
- Siemens ANSI B 16.5 class 150 ACS (FR) EPDM liner ANSI/NSF
- Siemens RoHS Standard
- Siemens MAG 6000 REACH Standard
- Siemens SITRANS FM Series Electromagnetic Flow Sensor Flow Sensor for Liquid
