Siemens SITRANS FM Series Electromagnetic Flow Sensor Flow Sensor for Liquid
- RS Stock No.:
- 237-5859
- Mfr. Part No.:
- 7ME6310-4VB11-1AA1
- Brand:
- Siemens
Subtotal (1 unit)*
$8,157.85
(exc. GST)
$8,973.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,157.85 |
*price indicative
- RS Stock No.:
- 237-5859
- Mfr. Part No.:
- 7ME6310-4VB11-1AA1
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Electromagnetic Flow Sensor | |
| Housing Material | Stainless Steel, 316Ti Stainless Steel | |
| Connection Type | M12 x 1, Plug | |
| Maximum Pressure | 100bar | |
| IP Rating | IP65 | |
| Minimum Media Temperature | -40°C | |
| Maximum Media Temperature | 180°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 180°C | |
| Series | SITRANS FM | |
| Standards/Approvals | ATEX, FM, CSA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Electromagnetic Flow Sensor | ||
Housing Material Stainless Steel, 316Ti Stainless Steel | ||
Connection Type M12 x 1, Plug | ||
Maximum Pressure 100bar | ||
IP Rating IP65 | ||
Minimum Media Temperature -40°C | ||
Maximum Media Temperature 180°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 180°C | ||
Series SITRANS FM | ||
Standards/Approvals ATEX, FM, CSA | ||
- COO (Country of Origin):
- FR
The Siemens SITRANS FM MAG 3100 is an electromagnetic flow sensor in a large variety that meets the demands of almost every flow application. The flow measuring principle is based on Faradays law of electromagnetic induction according to which the sensor converts the flow into an electrical voltage proportional to the velocity of the flow.
Wide range of electrode and liner material to fit even the most extreme process media
Fully welded construction provides a ruggedness that suits the toughest applications and environments
Compact or remote mounting possible
Easy plug & play field changeab
Related links
- Siemens SITRANS FM Series Electromagnetic Flow Sensor Flow Sensor for Liquid
- Siemens SITRANS FM Series Electromagnetic In-line Flow Sensor Fitting for Liquid 10m/s Max
- Siemens MAG 5100W Flow Sensor MAG 3000 P
- Siemens ANSI B 16.5 class 150 ACS (FR) EPDM liner ANSI/NSF
- Siemens RoHS Standard
- Siemens MAG 3100 P JIS 10K ANSI/NSF
- Endress+Hauser Proline Promag P 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid 9600m³/h Max
- Endress+Hauser Proline Promag H 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid 600m³/h Max