SMC PF3W Series Digital Flow Switch Flow Sensor for Water, 0.5L/min Min, 4L/min Max
- RS Stock No.:
- 456-828
- Mfr. Part No.:
- PF3W704-F03-B-M
- Brand:
- SMC
Subtotal (1 unit)*
$1,145.08
(exc. GST)
$1,259.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,145.08 |
*price indicative
- RS Stock No.:
- 456-828
- Mfr. Part No.:
- PF3W704-F03-B-M
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Water | |
| Product Type | Flow Sensor | |
| Device Type | Digital Flow Switch | |
| Minimum Flow Rate | 0.5L/min | |
| Maximum Flow Rate | 4L/min | |
| Housing Material | Polyphenylene Sulphide, Chlorinated Polyvinyl Chloride, Fluorelastomer | |
| Maximum Pressure | 1MPa | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 90°C | |
| Maximum Operating Temperature | 50°C | |
| Series | PF3W | |
| Standards/Approvals | IEC61131-9 | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Water | ||
Product Type Flow Sensor | ||
Device Type Digital Flow Switch | ||
Minimum Flow Rate 0.5L/min | ||
Maximum Flow Rate 4L/min | ||
Housing Material Polyphenylene Sulphide, Chlorinated Polyvinyl Chloride, Fluorelastomer | ||
Maximum Pressure 1MPa | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 90°C | ||
Maximum Operating Temperature 50°C | ||
Series PF3W | ||
Standards/Approvals IEC61131-9 | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
The SMC Series PF3W digital flow switch is perfect for applications requiring a constantly monitored flow of cooling or cleaning water. The PF3W series has been improved both in design and operating performance over the PF2W flow switch. Depending on the selected model, the PF3W is up to 40% smaller in volume, offering improved piping space and flexibility. Further improvements include the addition of 2 screens, incorporating 3 color numerical displays which can also be rotated in both clockwise and counter-clockwise directions, thereby offering even better display visibility during operation.
PVC piping type
Integrated type
RoHS and CE compliant
Related links
- SMC PF3W Series Digital Flow Switch Flow Sensor for Liquid 0.5L/min Min, 4L/min Max
- SMC PF3W Series Integrated Display Flow Switch for Liquid 4L/min Max
- SMC PF3W704 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 0.5L/min Min, 4L/min Max
- SMC PF3W7 Series Integrated Display Flow Sensor for Liquid 4L/min Max
- SMC PF2W Series Digital Flow Switch Flow Sensor for Water 4L/min Max
- SMC PF2W Series Digital Flow Switch Flow Switch for Air Gas 4L/min Max
- SMC PF3W Series Integrated Display Flow Switch 0.0667L/s Max
- SMC PF3W Series Digital Flow Switch Flow Switch for Water Air, 16L/min Max
