Baumer PF20S Series Flow & Temperature Sensor Flow Sensor for Liquid, 10cm/s Min, 400cm/s Max

Subtotal (1 unit)*

$1,060.84

(exc. GST)

$1,166.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,060.84

*price indicative

RS Stock No.:
210-0724
Mfr. Part No.:
PF20S-11.010.T527.20.0.0000.0
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Media Monitored

Liquid

Product Type

Flow Sensor

Device Type

Flow & Temperature Sensor

Minimum Flow Rate

10cm/s

Maximum Flow Rate

400cm/s

Housing Material

316L Stainless Steel

Connection Type

Compression

Maximum Pressure

100bar

Minimum Media Temperature

-25°C

Maximum Supply Voltage

30V dc

IP Rating

IP67, IP68, IP69K

Minimum Operating Temperature

-25°C

Maximum Media Temperature

150°C

Maximum Operating Temperature

150°C

Series

PF20S

Standards/Approvals

EAC (TR CU 020/2011), EAC (Eurasian Conformity)

Current Rating

100mA

COO (Country of Origin):
DE
The Baumer Flex Flow PF20S used flow and temperature measurement in a single sensor and has analogue output signal. It is compact and robust. It used stainless steel material and has compression fitting Ø 6 sensor which length is 100 mm. It used connector M12-A which has 4-pin.

Operating temperature range -25 to 80 °C

Degree of protection IP 67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy