Baumer PF20S Series Flow Sensor for Liquid, 10cm/s Min, 400cm/s Max
- RS Stock No.:
- 210-0718
- Mfr. Part No.:
- PF20S-11.010.G081.20.0.0000.0
- Brand:
- Baumer
Subtotal (1 unit)*
$1,190.60
(exc. GST)
$1,309.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,190.60 |
*price indicative
- RS Stock No.:
- 210-0718
- Mfr. Part No.:
- PF20S-11.010.G081.20.0.0000.0
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Minimum Flow Rate | 10cm/s | |
| Maximum Flow Rate | 400cm/s | |
| Housing Material | Stainless Steel | |
| Connection Type | Type G | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Media Temperature | -25°C | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Media Temperature | 150°C | |
| Maximum Operating Temperature | 150°C | |
| Series | PF20S | |
| Standards/Approvals | EC | |
| Current Rating | 20mA | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Minimum Flow Rate 10cm/s | ||
Maximum Flow Rate 400cm/s | ||
Housing Material Stainless Steel | ||
Connection Type Type G | ||
Maximum Supply Voltage 30V dc | ||
Minimum Media Temperature -25°C | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Media Temperature 150°C | ||
Maximum Operating Temperature 150°C | ||
Series PF20S | ||
Standards/Approvals EC | ||
Current Rating 20mA | ||
- COO (Country of Origin):
- DE
The Baumer Flex Flow PF20S used flow and temperature measurement in a single sensor and has analogue output signal. It is compact and robust. It used stainless steel material and has G 1/2 A ISO 228-1 with cone sensor its length is 16.4 mm.
Operating temperature range -25 to 80 °C
Degree of protection IP 67
Related links
- Baumer PF20S Series Flow Sensor for Liquid 400cm/s Max
- Baumer PF20S Series Flow & Temperature Sensor Flow Sensor for Liquid 400cm/s Max
- Baumer PF20H Series Flow Sensor for Liquid 400cm/s Max
- Key Instruments FR2000 Series Variable Area Flow Meter for Liquid 100cm³/min Max
- SICK FTS Series Flow Switch Flow Switch for Liquid 300cm/s Max
- SICK FTS Series Fluid Sensor Flow Sensor for Liquid 600cm/s Max
- SICK FTS Series Flow Switch Flow Sensor for Liquid 300cm/s Max
- ifm electronic SF5 Series Modular Flow Monitoring Flow Sensor for Liquid 3 cm/s Min, 300cm³/s Max
