Baumer PF20S Series Flow & Temperature Sensor Flow Sensor for Liquid, 10cm/s Min, 400cm/s Max
- RS Stock No.:
- 210-0723
- Mfr. Part No.:
- PF20S-11.010.T445.23.1.0000.0
- Brand:
- Baumer
Subtotal (1 unit)*
$1,120.26
(exc. GST)
$1,232.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,120.26 |
*price indicative
- RS Stock No.:
- 210-0723
- Mfr. Part No.:
- PF20S-11.010.T445.23.1.0000.0
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Flow & Temperature Sensor | |
| Minimum Flow Rate | 10cm/s | |
| Housing Material | 316L Stainless Steel | |
| Maximum Flow Rate | 400cm/s | |
| Connection Type | M18 Sealing Cone | |
| Maximum Pressure | 100bar | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Media Temperature | -25°C | |
| IP Rating | IP67, IP69K, IP68 | |
| Maximum Media Temperature | 150°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 150°C | |
| Series | PF20S | |
| Standards/Approvals | EAC (TR CU 020/2011), IO-Link 1.1 | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Flow & Temperature Sensor | ||
Minimum Flow Rate 10cm/s | ||
Housing Material 316L Stainless Steel | ||
Maximum Flow Rate 400cm/s | ||
Connection Type M18 Sealing Cone | ||
Maximum Pressure 100bar | ||
Maximum Supply Voltage 30V dc | ||
Minimum Media Temperature -25°C | ||
IP Rating IP67, IP69K, IP68 | ||
Maximum Media Temperature 150°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 150°C | ||
Series PF20S | ||
Standards/Approvals EAC (TR CU 020/2011), IO-Link 1.1 | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- DE
The Baumer Flex Flow PF20S used flow and temperature measurement in a single sensor and has analogue output signal. It is compact and robust. It used stainless steel material and has sealing cone M18x1.5 sensor which length is 50 mm. It used connector M12-A which has 4-pin and programmable output IO-Link.
Operating temperature range -25 to 80 °C
Degree of protection IP 67
Related links
- Baumer PF20S Series Flow & Temperature Sensor Flow Sensor for Liquid 400cm/s Max
- Baumer PF20S Series Flow Sensor for Liquid 400cm/s Max
- Baumer PF20H Series Flow Sensor for Liquid 400cm/s Max
- ifm electronic SA5010 Series Flow Sensor Flow Sensor for Air 30m/s Max
- SICK FTS Series Fluid Sensor Flow Sensor for Liquid 600cm/s Max
- Turck FCS Series Flow Sensor Flow Sensor for Gas 15m/s Max
- ifm electronic SF5700 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SF6201 Series Flow Sensor Flow Sensor for Liquid 300cm/s Max
