Sensirion SFM3019 Series Flow Meter
- RS Stock No.:
- 201-2075
- Mfr. Part No.:
- SFM3019
- Brand:
- Sensirion
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $28.45
View bulk pricing optionsSubtotal (1 unit)*
$227.78
(exc. GST)
$250.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $227.78 | - |
| 5 - 9 | $222.09 | $28.45 |
| 10 + | $218.70 | $90.80 |
*price indicative
- RS Stock No.:
- 201-2075
- Mfr. Part No.:
- SFM3019
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Flow Meter | |
| Maximum Operating Temperature | 85°C | |
| Series | SFM3019 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Flow Meter | ||
Maximum Operating Temperature 85°C | ||
Series SFM3019 | ||
Standards/Approvals No | ||
The Sensirion solution on providing high volumes of flow meters for medical ventilators. It relies on a modular approach of assembling approved parts with good availability to Sensirion and a high-volume through-put manufacturing.
High reliability and long-term stability
Industry-proven technology with a track record of more than 15 years
Designed for mass production
Related links
- Sensirion SFM3019 Series Flow Meter
- Sensirion, SFM3019 Series
- Sensirion SFM3020 Series Flow Meter
- Sensirion LG16 Liquid Flow Meter Series Flow Meter
- RS PRO V10981 Series Flow Meter
- RS PRO 22N-030-V Series Flow Meter
- Trumeter Vista Touch Series Flow Meter
- Endress+Hauser Proline Promass K 10 Series Flow Meter
