Sensirion SFM3020 Series Flow Meter

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$236.74

(exc. GST)

$260.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 25 November 2026
  • Plus 20 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$236.74
5 - 9$232.58
10 +$228.33

*price indicative

Packaging Options:
RS Stock No.:
201-2080
Mfr. Part No.:
SFM3020
Brand:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Product Type

Flow Meter

Maximum Operating Temperature

60°C

Standards/Approvals

No

Series

SFM3020

Wetted Materials

Stainless Steel

The Sensirion solution on providing high volumes of flow meters for medical ventilators. It relies on a modular approach of assembling approved parts with good availability to Sensirion and a high-volume through-put manufacturing.

High reliability and long-term stability

Industry-proven technology with a track record of more than 15 years

Designed for mass production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy