Sensirion LG16 Liquid Flow Meter Series Flow Meter
- RS Stock No.:
- 173-2224
- Mfr. Part No.:
- LG01-2000A005
- Brand:
- Sensirion
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-2224
- Mfr. Part No.:
- LG01-2000A005
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Flow Meter | |
| Body Material | Borosilicate Glass (Tube Material), Fluorinated Ethylene Propylene, Polyetheretherketone | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Series | LG16 Liquid Flow Meter | |
| Wetted Materials | Fluorinated Ethylene Propylene, Borosilicate Glass (Tube Material), Polyetheretherketone | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Flow Meter | ||
Body Material Borosilicate Glass (Tube Material), Fluorinated Ethylene Propylene, Polyetheretherketone | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Series LG16 Liquid Flow Meter | ||
Wetted Materials Fluorinated Ethylene Propylene, Borosilicate Glass (Tube Material), Polyetheretherketone | ||
- COO (Country of Origin):
- CH
LG01-2000A Liquid Flow Switch & Bubble Detectors
The LG01-2000A family of liquid flow switches from Sensirion are able to detect liquid flow by millilitres per minute (ml/min). It also provides bubble detection.
When the flow rate is more than the desired flow switch point, the output signal is 5 V. If the flow rate is lower than this point the output signal is 0 V. This is also the case for when air/bubbles are sensed within the sensors flow channel.
This non-invasive liquid flow switch has a straight glass capillary flow path. This also enables chemical resistance and bio-compatibility.
An additional Connectivity Kit can be purchased separately for the LG01 liquid flow switches. 200-9558
Features of the LG01 Liquid Flow Switches
• Flow switch & bubble detector
• Non-invasive
• Fast response time (100 ms)
• Operating temperature: +10 to +50 °C
Related links
- Sensirion LG16 Liquid Flow Meter Series Flow Meter
- Sensirion REACH WEEE Standard
- Sensirion RoHS WEEE Standard
- Sensirion SLI Series Flow Meter 0μl/min, 1/4-28 Flat Bottom
- Sensirion SLI Series Flow Meter 6-40 UNF, UNF
- ifm electronic SB5242 Series Flow Meter Flow Sensor for Liquid 15L/min Max
- Sensirion SLI Series Flow Meter 1/4-28 UNF UNF
- Sensirion LS32-1500 Series Flow Meter to 0.04L/min, 1/4-28 Flat Bottom
