Xylem Flygt MagFlux Series Flow Meter Flow Sensor for Liquid, 0.2m/s Min, 10m/s Max
- RS Stock No.:
- 144-9340
- Mfr. Part No.:
- 85 04 63
- Brand:
- Xylem
Subtotal (1 unit)*
$6,215.40
(exc. GST)
$6,836.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,215.40 |
*price indicative
- RS Stock No.:
- 144-9340
- Mfr. Part No.:
- 85 04 63
- Brand:
- Xylem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xylem | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 0.2m/s | |
| Maximum Flow Rate | 10m/s | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Media Temperature | -20°C | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, cUL, UL | |
| Series | Flygt MagFlux | |
| Current Rating | 120mA | |
| Select all | ||
|---|---|---|
Brand Xylem | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Flow Meter | ||
Minimum Flow Rate 0.2m/s | ||
Maximum Flow Rate 10m/s | ||
Maximum Supply Voltage 230V ac | ||
Minimum Media Temperature -20°C | ||
IP Rating IP68 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, cUL, UL | ||
Series Flygt MagFlux | ||
Current Rating 120mA | ||
- COO (Country of Origin):
- DK
Flygt MagFlux Electromagnetic Flow Measurement
The Flygt MagFlux for flow measurement is easy to install, easy to operate and accurate. The intuitive 5 line text display allows the MagFlux to display information in various different languages. Each display unit can operate and display up to 4 MagFlux.;The MagFlux can detect when the pipe is empty while the bi-directional sensors allow the flow direction to be set following installation.;Able to withstand submersible depths up to 10 m, there has never been a more flexible flow meter.
Features and Benefits
5 line display able to show graphs;Built-in data logger with graphic display;Automatic electrode cleaning;0.25% accuracy over the full range from 0.2 m/sec to 10 m/sec;Many display languages;Easy to operate
Product Application Information
MagFlux flow meters have been designed for use in all types of conductive liquids including drinking water, waste water, sludge and process water.
- RS Stock No. 4563066
- Mfr. Part No. SF5200
Each
$451.98
- RS Stock No. 0317757
- Mfr. Part No. DTT35-B3A111DB2BBB
Each
$840.57
- RS Stock No. 4563050
- Mfr. Part No. SF5350
Each
$399.69
- RS Stock No. 8044036
- Mfr. Part No. 7ME6520-4HC13-2AA1
Each
$2,625.95
Related links
- Xylem Flygt MagFlux Series Flow Meter Flow Sensor for Liquid 10m/s Max
- Xylem Flygt MagFlux Series Flow Sensor for Liquid 10 m/s Max
- Siemens SITRANS FM Series Electromagnetic In-line Flow Sensor Fitting for Liquid 10m/s Max
- Georg Fischer Signet 2551 Series Magmeter Flow Sensor for Liquid 10m/s Max
- ifm electronic SDG750 Series Compressed Air Meter Flow Meter for Air 143.9m/s Max
- ifm electronic SDG450 Series Compressed Air Meter Flow Meter for Air 143.9m/s Max
- ifm electronic SF320A Series Flow Meter Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF311A Series Flow Meter Flow Sensor for Liquid 2000cm/s Max












