ifm electronic SF311A Series Flow Meter Flow Sensor for Liquid, 200cm/s Min, 2000cm/s Max
- RS Stock No.:
- 596-413
- Mfr. Part No.:
- SF311A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$1,224.16
(exc. GST)
$1,346.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,224.16 |
*price indicative
- RS Stock No.:
- 596-413
- Mfr. Part No.:
- SF311A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 200cm/s | |
| Maximum Flow Rate | 2000cm/s | |
| Housing Material | 316L Stainless Steel | |
| Connection Type | G 1/2 External Thread | |
| Maximum Pressure | 30MPa | |
| Minimum Media Temperature | -20°C | |
| IP Rating | IP67 | |
| Maximum Media Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | TIIS TC17434, IECEx BVS 11.0017 X, DMT 03 ATEX E 090 X, DIN IEC 68-2-6, DIN IEC 68-2-27 | |
| Series | SF311A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Flow Meter | ||
Minimum Flow Rate 200cm/s | ||
Maximum Flow Rate 2000cm/s | ||
Housing Material 316L Stainless Steel | ||
Connection Type G 1/2 External Thread | ||
Maximum Pressure 30MPa | ||
Minimum Media Temperature -20°C | ||
IP Rating IP67 | ||
Maximum Media Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals TIIS TC17434, IECEx BVS 11.0017 X, DMT 03 ATEX E 090 X, DIN IEC 68-2-6, DIN IEC 68-2-27 | ||
Series SF311A | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor is expertly designed for seamless integration with evaluation units, making it an essential tool for precise fluid measurement in a variety of applications. This device effectively monitors both liquids and gases, operating within a temperature range of -20 to 60 degrees Celsius. With an impressive pressure rating of up to 300 bar, it ensures reliable performance in demanding environments. The robust IP 67 protection rating guarantees safety in challenging conditions, while its stainless steel construction enhances durability. When connected to a control monitor, the sensor provides accurate readings, laying the groundwork for efficient process management and operational excellence.
Works reliably with both liquid and gas media
Handles media temperatures from -20 to 60 °C
Rated for pressures up to 300 bar, ensuring robust performance
Equipped with IP 67 protection, safeguarding the unit from dust and water ingress
Related links
- ifm electronic SF320A Series Flow Meter Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF120A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF211A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF220A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF121A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF221A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SDG850 Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SI5100 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
