Xylem Flygt MagFlux Series Flow Meter Flow Sensor for Liquid, 0.2m/s Min, 10m/s Max
- RS Stock No.:
- 144-9342
- Mfr. Part No.:
- 850084
- Brand:
- Xylem
Subtotal (1 unit)*
$4,734.49
(exc. GST)
$5,207.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $4,734.49 |
*price indicative
- RS Stock No.:
- 144-9342
- Mfr. Part No.:
- 850084
- Brand:
- Xylem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xylem | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 0.2m/s | |
| Maximum Flow Rate | 10m/s | |
| Connection Type | DN 65 | |
| Minimum Media Temperature | -20°C | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP68 | |
| Maximum Media Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | cUL, CE, UL | |
| Series | Flygt MagFlux | |
| Current Rating | 120mA | |
| Select all | ||
|---|---|---|
Brand Xylem | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Flow Meter | ||
Minimum Flow Rate 0.2m/s | ||
Maximum Flow Rate 10m/s | ||
Connection Type DN 65 | ||
Minimum Media Temperature -20°C | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP68 | ||
Maximum Media Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals cUL, CE, UL | ||
Series Flygt MagFlux | ||
Current Rating 120mA | ||
- COO (Country of Origin):
- DK
Xylem Flow Sensor
The Xylem Flygt MagFlux series flow sensor sense liquid flow rate of 0.2 m/s to 10 m/s. This is easy to install, easy to operate and an authentic solution for flow measurement of pipes. It can detect an empty pipe whereas, the bi-directional sensors set the direction of the flow after installation. Each display unit can operate and display up to 4 MagFlux. The intuitive 5-line text display allows the MagFlux to display information in various languages. This is, by far the most flexible flowmeter that can withstand submersible depths up to 10m. It has a supply voltage of 230VAC.
Product application information:
MagFlux flowmeters have been designed for use in all types of conductive liquids including drinking water, wastewater, sludge and process water.
Features and Benefits
Display indication: Indication of flow, flow direction, volume, totalizers, configuration, and graph
Communication: MODBUS RTU-mode
Memory storage: 32MB flash memory, 168,000 loggings including date, time, and value (curve display)
5-line display able to show graphs
Built-in data logger with graphic display
Automatic electrode cleaning
0,25% accuracy over the full range from 0,2m/seconds to 10m/seconds (0.6 ft./seconds to 30 ft./seconds)
Certifications
WRAS
UL listed
CE approved
IP68 rated
NEMA 6P
Related links
- Xylem Flygt MagFlux Series Flow Meter Flow Sensor for Liquid 10m/s Max
- Xylem Flygt MagFlux Series Flow Sensor for Liquid 10 m/s Max
- Siemens SITRANS FM Series Electromagnetic In-line Flow Sensor Fitting for Liquid 10m/s Max
- Georg Fischer Signet 2551 Series Magmeter Flow Sensor for Liquid 10m/s Max
- ifm electronic SF320A Series Flow Meter Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF311A Series Flow Meter Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SD1 Series Compressed Air Meter Flow Meter for Compressed Air 143.9m/s Max
- ifm electronic SDG750 Series Compressed Air Meter Flow Meter for Air 143.9m/s Max
