ifm electronic SDG450 Series Compressed Air Meter Flow Meter for Air, 0.6m/s Min, 143.9m/s Max
- RS Stock No.:
- 596-519
- Mfr. Part No.:
- SDG450
- Brand:
- ifm electronic
Subtotal (1 unit)*
$6,342.10
(exc. GST)
$6,976.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | $6,342.10 |
*price indicative
- RS Stock No.:
- 596-519
- Mfr. Part No.:
- SDG450
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Air | |
| Product Type | Flow Meter | |
| Device Type | Compressed Air Meter | |
| Minimum Flow Rate | 0.6m/s | |
| Housing Material | 316L Stainless Steel, 303 Stainless Steel, Polyphenylene Sulphide, 304 Stainless Steel, Glass Filled Polybutylene Terephthalate, 40% Fibreglass, Fluorelastomer | |
| Maximum Flow Rate | 143.9m/s | |
| Connection Type | Flange DN80 | |
| Maximum Pressure | 1.6MPa | |
| IP Rating | IP67, IP65 | |
| Minimum Media Temperature | -20°C | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 100°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 68000-2-6, DIN EN 60947-5-9 | |
| Series | SDG450 | |
| Current Rating | 150mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Air | ||
Product Type Flow Meter | ||
Device Type Compressed Air Meter | ||
Minimum Flow Rate 0.6m/s | ||
Housing Material 316L Stainless Steel, 303 Stainless Steel, Polyphenylene Sulphide, 304 Stainless Steel, Glass Filled Polybutylene Terephthalate, 40% Fibreglass, Fluorelastomer | ||
Maximum Flow Rate 143.9m/s | ||
Connection Type Flange DN80 | ||
Maximum Pressure 1.6MPa | ||
IP Rating IP67, IP65 | ||
Minimum Media Temperature -20°C | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 100°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 68000-2-6, DIN EN 60947-5-9 | ||
Series SDG450 | ||
Current Rating 150mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SD1 Series Compressed Air Meter Flow Meter for Compressed Air 143.9m/s Max
- ifm electronic SDG750 Series Compressed Air Meter Flow Meter for Air 143.9m/s Max
- ifm electronic SDG850 Series Compressed Air Meter Flow Meter for Air 143.9m/s Max
- ifm electronic SDG550 Series Compressed Air Meter Flow Meter for Air 143.9m/s Max
- ifm electronic SDG350 Series Compressed Air Meter Flow Meter for Air 143.9m/s Max
- ifm electronic SD8 Series Compressed Air Meter Flow Meter for Compressed Air 132.4SCFM Max
- ifm electronic SD8 Series Compressed Air Meter Flow Meter for Compressed Air 3750L/min Max
- ifm electronic SD6 Series Compressed Air Meter Flow Meter for Compressed Air 44.15SCFM Max
