Gems Sensors XFT Series Flow Meter Flow Meter for Cooling Energy, Oil, Water, 30L/min Min, 400L/min Max
- RS Stock No.:
- 754-103
- Mfr. Part No.:
- XFTDGCL100
- Brand:
- Gems Sensors
This image is representative of the product range
Subtotal (1 unit)*
$1,269.48
(exc. GST)
$1,396.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,269.48 |
*price indicative
- RS Stock No.:
- 754-103
- Mfr. Part No.:
- XFTDGCL100
- Brand:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Flow Meter | |
| Media Monitored | Cooling Energy, Oil, Water | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 30L/min | |
| Maximum Flow Rate | 400L/min | |
| Housing Material | PVC | |
| Connection Type | Metric | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP66 | |
| Minimum Media Temperature | -10°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Media Temperature | 60°C | |
| Maximum Operating Temperature | 60°C | |
| Series | XFT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Flow Meter | ||
Media Monitored Cooling Energy, Oil, Water | ||
Device Type Flow Meter | ||
Minimum Flow Rate 30L/min | ||
Maximum Flow Rate 400L/min | ||
Housing Material PVC | ||
Connection Type Metric | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP66 | ||
Minimum Media Temperature -10°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Media Temperature 60°C | ||
Maximum Operating Temperature 60°C | ||
Series XFT | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Gems Sensors Clamp on ultrasonic flow meter designed for hassle-free installation without pipe cutting. This device delivers accurate flow measurements across a variety of liquid types, making it versatile for industrial applications.
Requires no additional maintenance after installation, ensuring long-term reliability
Features an elegant true-color LCD Interface with rotatable orientation
Equipped with MODBUS RTU communication for easy integration into existing systems
Offers a flow accuracy of typical ±2% FS
Operating temperature range of 0° C to +60° C
Related links
- Gems Sensors XFT Series Flow Meter Flow Meter for Cooling Energy Water 400L/min Max
- Gems Sensors FT-110 Series Flow Rate Monitoring Sensor Flow Sensor for Liquid 30L/min Max
- Gems Sensors FS-200E-A Series Shuttle Flow Sensor for Liquid 30L/min Max
- BROOKS FR5000 Series Flow Meter 400L/min to 4000L/min 1 in, NPT
- Sensirion SFM3003 Series Bi-Directional Flow Meter Flow Meter for Air 300L/min Max
- Parker Easiflow Series Flow Meter 2L/min to 30L/min 1 in, BSP Parallel
- Sensirion SFM3013-300-CLM Series Digital Flow Meter Flow Sensor for Gas 300L/min Max
- Key Instruments FR4500 Series Variable Area Flow Meter for Gas 280L/min Max
