Gems Sensors XFT Series Flow Meter Flow Meter for Cooling Energy, Oil, Water, 30L/min Min, 400L/min Max

This image is representative of the product range

Subtotal (1 unit)*

$1,269.48

(exc. GST)

$1,396.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,269.48

*price indicative

RS Stock No.:
754-087
Mfr. Part No.:
XFTDFAL100
Brand:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Product Type

Flow Meter

Media Monitored

Cooling Energy, Oil, Water

Device Type

Flow Meter

Minimum Flow Rate

30L/min

Housing Material

PVC

Maximum Flow Rate

400L/min

Connection Type

Metric

IP Rating

IP66

Minimum Media Temperature

-10°C

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-10°C

Maximum Media Temperature

60°C

Maximum Operating Temperature

60°C

Series

XFT

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Gems Sensors Clamp on ultrasonic flow meter offers a reliable solution for fluid monitoring without the hassle of pipe modifications. It ensures quick installation and long-term measurement stability.

Clamp on design eliminates the need for pipe cutting, ensuring easy installation


Includes an elegant true-colour LCD Interface with rotatable orientation for user convenience


Features additional MODBUS RTU communication


Designed to handle flow rates up to 105.7 GPM


Certified to CE, REACH, and RoHS standards, ensuring compliance and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy