ifm electronic SD8 Series Compressed Air Meter Flow Meter for Compressed Air, 707L/min Min, 132.4SCFM Max

This image is representative of the product range

Subtotal (1 unit)*

$2,061.70

(exc. GST)

$2,267.87

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,061.70

*price indicative

RS Stock No.:
723-007
Mfr. Part No.:
SD8501
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Compressed Air

Product Type

Flow Meter

Device Type

Compressed Air Meter

Minimum Flow Rate

707L/min

Housing Material

Brass, FKM, PBT, PPS, Stainless Steel

Maximum Flow Rate

132.4SCFM

Connection Type

1 x M12 Connector

Maximum Pressure

232psi

Minimum Media Temperature

-10°C

IP Rating

IP65, IP67

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

0°C

Maximum Media Temperature

60°C

Maximum Operating Temperature

60°C

Series

SD8

Standards/Approvals

UL E174189

Current Rating

80mA

COO (Country of Origin):
DE
The IFM electronic Compressed Air Meter is designed for precise monitoring of compressed Air flow in industrial applications. It measures a wide range of flow rates from 25 to 7945 scfh, accommodating various operational requirements. This meter features multiple outputs for enhanced connectivity and control, making it an indispensable tool for optimising compressed Air systems. With its robust construction and an operational temperature range of -10 to 60 °C, it ensures reliability and durability under challenging conditions. The device is equipped with Advanced monitoring capabilities for temperature, pressure, and volumetric flow, ensuring comprehensive data feedback for efficient system management.

Measures volumetric flow rates effectively within a range of 25 to 7945 scfh

Offers two digital outputs and one analogue output for versatile connectivity

Supports IO-Link communication for streamlined integration with automation systems

Showcases a display resolution of 5 scfh for accurate flow measurements

Equipped with short-circuit and overload protection for enhanced safety

Includes temperature monitoring capability with a set point range of -9.7 to 60 °C

Features a robust construction with IP 65 and IP 67 protection ratings

Related links