Siemens QVE Series Flow Sensor for Fluid, 80L/min Max
- RS Stock No.:
- 639-262
- Mfr. Part No.:
- QVE1902.020 / S55720-S201
- Brand:
- Siemens
Subtotal (1 unit)*
$358.26
(exc. GST)
$394.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.26 |
*price indicative
- RS Stock No.:
- 639-262
- Mfr. Part No.:
- QVE1902.020 / S55720-S201
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Media Monitored | Fluid | |
| Product Type | Flow Sensor | |
| Maximum Flow Rate | 80L/min | |
| Connection Type | Threaded | |
| Maximum Supply Voltage | 230V | |
| IP Rating | IP65 | |
| Minimum Media Temperature | -20°C | |
| Maximum Media Temperature | 100°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | QVE | |
| Standards/Approvals | EN 60204-1, EN 60730-1, CE | |
| Current Rating | 6A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Media Monitored Fluid | ||
Product Type Flow Sensor | ||
Maximum Flow Rate 80L/min | ||
Connection Type Threaded | ||
Maximum Supply Voltage 230V | ||
IP Rating IP65 | ||
Minimum Media Temperature -20°C | ||
Maximum Media Temperature 100°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series QVE | ||
Standards/Approvals EN 60204-1, EN 60730-1, CE | ||
Current Rating 6A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Flow Switch designed for monitoring liquid flow in DN 20 piping systems, making it ideal for HVAC and industrial applications where flow detection is critical. Its compact design and reliable switching mechanism make it a practical choice for systems requiring precise liquid flow monitoring without complex integration.
Housing protection type IP65
Maintenance free
RoHS compliant
Related links
- Siemens QVE Series Flow Sensor for Fluid, 20L/min Max
- Siemens QVE Series Flow Sensor for Fluid, 30L/min Max
- Siemens QVE Series Flow Sensor for Fluid, 130L/min Max
- Sensata / Cynergy3 FSP10 Series In-line Flow Switch for Liquid 80L/min Max
- Sensata / Cynergy3 FSVPLC Series In-line Flow Switch for Liquid 80L/min Max
- Sensata / Cynergy3 FSVPLC Series In-line Flow Switch for Liquid 80L/min Max
- Jumo JUMO flowTRANS US W01 Series Flow Meter to 80L/min
- Siemens QVE1900 Series Flow Switch Flow Switch for Fluid 1.3m³/h Min, 94.2m³/h Max
