Jumo JUMO flowTRANS US W01 Series Flow Meter to 80L/min
- RS Stock No.:
- 266-7091
- Mfr. Part No.:
- 406050/000-0015-121-32-58-12/000
- Brand:
- Jumo
Subtotal (1 unit)*
$1,048.57
(exc. GST)
$1,153.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,048.57 |
*price indicative
- RS Stock No.:
- 266-7091
- Mfr. Part No.:
- 406050/000-0015-121-32-58-12/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Flow Meter | |
| Series | JUMO flowTRANS US W01 | |
| Standards/Approvals | RoHS | |
| Maximum Flow Rate | 80L/min | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Flow Meter | ||
Series JUMO flowTRANS US W01 | ||
Standards/Approvals RoHS | ||
Maximum Flow Rate 80L/min | ||
- COO (Country of Origin):
- DE
The Jumo Ultrasonic flowmeter measures the volume flow of conductive and non conductive media. The volume flows can be output in analogue as a current signal and digitally as a pulse signal.
Accuracy is 2 percent of the measured value
Measurement through ultrasound
Wear and maintenance free
Precise measurement
LED status display
Related links
- Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid 80 L/min Max
- Jumo JUMO flowTRANS US W01 Series Flow Meter to 210L/min
- Jumo JUMO flowTRANS US W01 Series Flow Meter to 260L/min
- Jumo JUMO flowTRANS US W01 Series Flow Meter to 60L/min
- Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid 60 L/min Max
- Jumo JUMO flowTRANS US W01 Series Flow Meter to 320L/min ISO 228
- Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid 210 L/min Max
- Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid 320 L/min Max
