SMC PF3W Series Flow Switch Flow Sensor for Air, Gas, Liquid, Water, 10L/min Min, 100L/min Max
- RS Stock No.:
- 612-528
- Mfr. Part No.:
- PF3W711-F10-B-M
- Brand:
- SMC
Subtotal (1 unit)*
$1,614.13
(exc. GST)
$1,775.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,614.13 |
*price indicative
- RS Stock No.:
- 612-528
- Mfr. Part No.:
- PF3W711-F10-B-M
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Air, Gas, Liquid, Water | |
| Device Type | Flow Switch | |
| Minimum Flow Rate | 10L/min | |
| Maximum Flow Rate | 100L/min | |
| Maximum Pressure | 1.5MPa | |
| Maximum Supply Voltage | 24V | |
| IP Rating | IP65 | |
| Maximum Media Temperature | 90°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, IEC61131-9 | |
| Series | PF3W | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Air, Gas, Liquid, Water | ||
Device Type Flow Switch | ||
Minimum Flow Rate 10L/min | ||
Maximum Flow Rate 100L/min | ||
Maximum Pressure 1.5MPa | ||
Maximum Supply Voltage 24V | ||
IP Rating IP65 | ||
Maximum Media Temperature 90°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, IEC61131-9 | ||
Series PF3W | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
The SMC Digital Flow Switch for Water features an integrated flow adjustment valve and a built-in temperature sensor. It is 40% smaller than existing products. The display range of the temperature sensor alone is −10 to 110°C, with a minimum setting unit of 1°C.
Reducing piping space
Space saving and reduced piping labor
3-color display
Ethylene glycol aqueous solution can be used
Related links
- SMC PF3W711 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 10L/min Min, 100L/min
- SMC PF2W711 Series Flow Sensor Flow Sensor for Water 100L/min Max
- SMC PF2W Series Digital Flow Switch Flow Sensor for Water 100L/min Max
- SMC PF2W511 Series Flow Sensor Flow Sensor for Water 100L/min Max
- SMC PF3W Series Flow Switch Flow Sensor for Liquid Gas 2L/min Min, 16L/min Max
- SMC PF3W Series Digital Flow Switch Flow Sensor for Water 4L/min Max
- SMC PF3W Series Flow Switch Flow Switch for Liquid 40L/min Max
- SMC PF3W Series Flow Switch Flow Switch for Liquid 16L/min Max
