SMC PF2W Series Digital Flow Switch Flow Sensor for Water, 10L/min Min, 100L/min Max
- RS Stock No.:
- 285-7052
- Mfr. Part No.:
- PF2W331-A
- Brand:
- SMC
Subtotal (1 unit)*
$722.96
(exc. GST)
$795.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $722.96 |
*price indicative
- RS Stock No.:
- 285-7052
- Mfr. Part No.:
- PF2W331-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Water | |
| Device Type | Digital Flow Switch | |
| Minimum Flow Rate | 10L/min | |
| Maximum Flow Rate | 100L/min | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | PF2W | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Water | ||
Device Type Digital Flow Switch | ||
Minimum Flow Rate 10L/min | ||
Maximum Flow Rate 100L/min | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series PF2W | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC digital flow switches for air, water, and chemicals, with integrated and remote displays, and is water-resistant to IP65, enabling real-time flow rate and accumulated flow switching.
Remote type display unit
Panel mounting
Related links
- SMC PF2A Series Digital Flow Switch Flow Sensor 100L/min Max
- SMC PF3W Series Flow Switch Flow Sensor for Air Liquid 10L/min Min, 100L/min Max
- SMC PF3W711 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 10L/min Min, 100L/min
- SMC PF2W711 Series Flow Sensor Flow Sensor for Water 100L/min Max
- SMC PF2W511 Series Flow Sensor Flow Sensor for Water 100L/min Max
- SMC PF2M7 Series Digital Flow Switch Flow Switch 100L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor 100L/min Max
- SMC PF2W Series Digital Flow Switch Flow Switch for Water 16L/min Max
