ifm electronic SV0 Series Vortex Flow Meter Flow Meter for Water, 5 l/min Min, 100 L/min Max
- RS Stock No.:
- 596-318
- Mfr. Part No.:
- SV4610
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$663.08
(exc. GST)
$729.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $663.08 |
*price indicative
- RS Stock No.:
- 596-318
- Mfr. Part No.:
- SV4610
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Water | |
| Device Type | Vortex Flow Meter | |
| Minimum Flow Rate | 5 l/min | |
| Maximum Flow Rate | 100 L/min | |
| Supply Voltage | 18 → 30 V | |
| Series | SV0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Water | ||
Device Type Vortex Flow Meter | ||
Minimum Flow Rate 5 l/min | ||
Maximum Flow Rate 100 L/min | ||
Supply Voltage 18 → 30 V | ||
Series SV0 | ||
- COO (Country of Origin):
- US
The ifm electronic vortex flow meter is a cutting-edge solution designed for precise flow measurement in industrial applications. Engineered to handle a variety of media including water, glycol solutions, and coolants, it boasts a robust design with a maximum pressure rating of 12 bar. This device not only provides accurate flow readings across a range from 16 to 317 gallons per hour but also features a clear display that enhances operational visibility. With dual digital outputs and comprehensive communications via IO-Link, it streamlines integration into existing systems, ensuring efficient monitoring and control. This flow meter is an ideal choice for professionals seeking reliability and performance in their fluid management processes.
Dual digital outputs allow for versatile integration options
High measuring accuracy of ±2% ensures reliable flow monitoring
Robust stainless steel construction provides durability in various environments
Wide medium temperature range of 14 to 194°F accommodates diverse applications
High measuring accuracy of ±2% ensures reliable flow monitoring
Robust stainless steel construction provides durability in various environments
Wide medium temperature range of 14 to 194°F accommodates diverse applications
Related links
- ifm electronic SV0 Series Vortex Flow Meter Flow Meter for Water 100 L/min Max
- ifm electronic SV0 Series Vortex Flow Meter Flow Meter for Water 20 L/min Max
- ifm electronic SV7 Series Vortex Flow Meter Flow Meter for Coolants Water 100 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Coolants Water 100 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 85 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 150 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 10 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 50 L/min Max
