ifm electronic SBY246 Series Flow Meter Flow Sensor, 2L/min Min, 100L/min Max
- RS Stock No.:
- 596-809
- Mfr. Part No.:
- SBY246
- Brand:
- ifm electronic
Subtotal (1 unit)*
$695.08
(exc. GST)
$764.59
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $695.08 |
*price indicative
- RS Stock No.:
- 596-809
- Mfr. Part No.:
- SBY246
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 2L/min | |
| Housing Material | Polycarbonate, Glass Filled Polybutylene Terephthalate, Brass Chemically Nickel Plated, 316L Stainless Steel, Fibreglass Reinforced PBT GF20 | |
| Maximum Flow Rate | 100L/min | |
| Connection Type | Rp 1 Internal Thread | |
| Maximum Pressure | 2.5MPa | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Media Temperature | 40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Media Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Series | SBY246 | |
| Standards/Approvals | DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 60068-2-27, DIN EN 61000-6-2 | |
| Current Rating | 150mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Device Type Flow Meter | ||
Minimum Flow Rate 2L/min | ||
Housing Material Polycarbonate, Glass Filled Polybutylene Terephthalate, Brass Chemically Nickel Plated, 316L Stainless Steel, Fibreglass Reinforced PBT GF20 | ||
Maximum Flow Rate 100L/min | ||
Connection Type Rp 1 Internal Thread | ||
Maximum Pressure 2.5MPa | ||
Maximum Supply Voltage 30V dc | ||
Minimum Media Temperature 40°C | ||
IP Rating IP65, IP67 | ||
Maximum Media Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Series SBY246 | ||
Standards/Approvals DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 60068-2-27, DIN EN 61000-6-2 | ||
Current Rating 150mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SV Series Flow Meter Flow Sensor for Liquid 100L/min Max
- ifm electronic SB2246 Series Flow Meter Flow Sensor for Liquid 100L/min Max
- ifm electronic SB5256 Series Flow Meter Flow Sensor for Liquid 100L/min Max
- ifm electronic SB1246 Series Flow Meter Flow Sensor for Liquid 100L/min Max
- ifm electronic SB3246 Series Flow Meter Flow Sensor for Liquid 100L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor 100L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 100L/min Max
- ifm electronic SBN232 Series Flow Meter Flow Sensor 50L/min Max
