ifm electronic SI6800 Series Flow Monitor Flow Sensor for Liquid, 200cm/s Min, 3000cm/s Max
- RS Stock No.:
- 596-276
- Mfr. Part No.:
- SI6800
- Brand:
- ifm electronic
Subtotal (1 unit)*
$829.78
(exc. GST)
$912.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) shipping from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $829.78 |
*price indicative
- RS Stock No.:
- 596-276
- Mfr. Part No.:
- SI6800
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Flow Monitor | |
| Minimum Flow Rate | 200cm/s | |
| Maximum Flow Rate | 3000cm/s | |
| Housing Material | Sealing: Fluoroelastomer, 316L Stainless Steel, Ethylene Propylene Diene Monomer, Polycarbonate, Fibreglass Reinforced PBT GF20 | |
| Connection Type | G 1 External Thread | |
| Maximum Pressure | 3MPa | |
| Minimum Media Temperature | -20°C | |
| IP Rating | IP69K, IP67 | |
| Maximum Supply Voltage | 36V | |
| Maximum Media Temperature | 100°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | SI6800 | |
| Standards/Approvals | DIN EN 60068-2-27, DIN EN 61000-6-3, DIN EN 60068-2-6, DIN EN 61000-6-2, 3-A | |
| Current Rating | 250mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Flow Monitor | ||
Minimum Flow Rate 200cm/s | ||
Maximum Flow Rate 3000cm/s | ||
Housing Material Sealing: Fluoroelastomer, 316L Stainless Steel, Ethylene Propylene Diene Monomer, Polycarbonate, Fibreglass Reinforced PBT GF20 | ||
Connection Type G 1 External Thread | ||
Maximum Pressure 3MPa | ||
Minimum Media Temperature -20°C | ||
IP Rating IP69K, IP67 | ||
Maximum Supply Voltage 36V | ||
Maximum Media Temperature 100°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series SI6800 | ||
Standards/Approvals DIN EN 60068-2-27, DIN EN 61000-6-3, DIN EN 60068-2-6, DIN EN 61000-6-2, 3-A | ||
Current Rating 250mA | ||
- COO (Country of Origin):
- RO
Related links
- ifm electronic SI5100 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI0562 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI5002 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI0561 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI0553 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI6000 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI5007 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI5001 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
