ifm electronic SI0562 Series Flow Monitor Flow Sensor for Liquid, 200cm/s Min, 3000cm/s Max
- RS Stock No.:
- 596-515
- Mfr. Part No.:
- SI0562
- Brand:
- ifm electronic
Subtotal (1 unit)*
$714.38
(exc. GST)
$785.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $714.38 |
*price indicative
- RS Stock No.:
- 596-515
- Mfr. Part No.:
- SI0562
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Flow Monitor | |
| Minimum Flow Rate | 200cm/s | |
| Housing Material | Polycarbonate, 316L Stainless Steel, Fibreglass Reinforced PBT GF20, 301 Stainless Steel, Ethylene Propylene Diene Monomer | |
| Maximum Flow Rate | 3000cm/s | |
| Connection Type | M18 x 1.5 Internal Thread | |
| Maximum Pressure | 30MPa | |
| Minimum Media Temperature | -20°C | |
| Maximum Supply Voltage | 240V ac | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Media Temperature | 100°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 60068-2-27, DIN EN 60068-2-6 | |
| Series | SI0562 | |
| Current Rating | 250mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Flow Monitor | ||
Minimum Flow Rate 200cm/s | ||
Housing Material Polycarbonate, 316L Stainless Steel, Fibreglass Reinforced PBT GF20, 301 Stainless Steel, Ethylene Propylene Diene Monomer | ||
Maximum Flow Rate 3000cm/s | ||
Connection Type M18 x 1.5 Internal Thread | ||
Maximum Pressure 30MPa | ||
Minimum Media Temperature -20°C | ||
Maximum Supply Voltage 240V ac | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Media Temperature 100°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 60068-2-27, DIN EN 60068-2-6 | ||
Series SI0562 | ||
Current Rating 250mA | ||
- COO (Country of Origin):
- RO
Related links
- ifm electronic SI5100 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI6800 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI5002 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI0561 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI0553 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI6000 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI5007 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI5001 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
