ifm electronic SM2001 Series Magnetic Inductive Flow Meter Flow Meter for Water, 80g/h Min
- RS Stock No.:
- 596-612
- Mfr. Part No.:
- SM2001
- Brand:
- ifm electronic
Subtotal (1 unit)*
$2,062.78
(exc. GST)
$2,269.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | $2,062.78 |
*price indicative
- RS Stock No.:
- 596-612
- Mfr. Part No.:
- SM2001
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Meter | |
| Media Monitored | Water | |
| Device Type | Magnetic Inductive Flow Meter | |
| Minimum Flow Rate | 80g/h | |
| Housing Material | Polyetherimide, Thermoplastic Elastomer, 316Ti Stainless Steel, Fluorelastomer, 316L Stainless Steel, Fibreglass Reinforced PBT GF20 | |
| Connection Type | G 2 External Thread | |
| Maximum Pressure | 1.6MPa | |
| Minimum Media Temperature | 40°C | |
| Maximum Supply Voltage | 32V | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | 14°F | |
| Maximum Media Temperature | 40°C | |
| Maximum Operating Temperature | 140°F | |
| Standards/Approvals | DIN EN 60947-5-9, DIN EN 60068-2-27, UL, DIN EN 60068-2-6 | |
| Series | SM2001 | |
| Current Rating | 250mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Meter | ||
Media Monitored Water | ||
Device Type Magnetic Inductive Flow Meter | ||
Minimum Flow Rate 80g/h | ||
Housing Material Polyetherimide, Thermoplastic Elastomer, 316Ti Stainless Steel, Fluorelastomer, 316L Stainless Steel, Fibreglass Reinforced PBT GF20 | ||
Connection Type G 2 External Thread | ||
Maximum Pressure 1.6MPa | ||
Minimum Media Temperature 40°C | ||
Maximum Supply Voltage 32V | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature 14°F | ||
Maximum Media Temperature 40°C | ||
Maximum Operating Temperature 140°F | ||
Standards/Approvals DIN EN 60947-5-9, DIN EN 60068-2-27, UL, DIN EN 60068-2-6 | ||
Series SM2001 | ||
Current Rating 250mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SM2601 Series Magnetic Inductive Flow Meter Flow Meter for Water 9600g/h Max
- ifm electronic SM9001 Series Magnetic Inductive Flow Meter Flow Sensor for Liquid 4800g/h Max
- ifm electronic SM9601 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 4800g/h Max
- ifm electronic SM6001 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 396g/h Max
- ifm electronic SV7610 Series Vortex Flow Meter Flow Meter for Coolants 1585g/h Max
- ifm electronic SV7614 Series Vortex Flow Meter Flow Meter for Coolants 1585g/h Max
- ifm electronic SM8604 Series Magnetic Inductive Flow Meter Flow Meter for Water 100L/min Max
- ifm electronic SM8500 Series Magnetic Inductive Flow Meter Flow Meter for Water 100L/min Max
