ifm electronic SI6000 Series Flow Monitor Flow Sensor for Liquid, 200cm/s Min, 3000cm/s Max

Subtotal (1 unit)*

$1,055.78

(exc. GST)

$1,161.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,055.78

*price indicative

RS Stock No.:
596-611
Mfr. Part No.:
SI6000
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Sensor

Media Monitored

Liquid

Device Type

Flow Monitor

Minimum Flow Rate

200cm/s

Maximum Flow Rate

3000cm/s

Housing Material

Polycarbonate, Ethylene Propylene Diene Monomer, 301 Stainless Steel, 316L Stainless Steel, Fibreglass Reinforced PBT GF20

Connection Type

Threaded Connection

Maximum Pressure

3MPa

IP Rating

IP69K, IP67

Minimum Media Temperature

-20°C

Maximum Supply Voltage

36V

Minimum Operating Temperature

-25°C

Maximum Media Temperature

100°C

Maximum Operating Temperature

60°C

Series

SI6000

Standards/Approvals

DIN EN 60068-2-6, DIN IEC 68-2-27, EN 61000-4-6 HF conducted, EN 61000-4-2 ESD, EN 61000-4-3 HF radiated, EN 61000-4-4 Burst, 3-A

Current Rating

250mA

COO (Country of Origin):
RO
The ifm electronic flow monitor is engineered for precise monitoring in hygienic systems, ensuring reliability in critical applications. Its innovative design features a gold-plated contact mechanism for robust performance under demanding conditions. Adaptable to various medium temperatures, this device operates efficiently within a broad range, making it ideal for diverse processes. With a compact size and durable materials, it maintains exceptional accuracy and sensitivity, ensuring consistent flow detection across liquids and gases alike. Designed with user-friendly interfaces, it simplifies operation whilst providing critical insights for system optimization.

One digital output for straightforward integration into existing systems

Protection class III with reverse polarity safeguarding for enhanced reliability

Temperature range adaptability from -25°C to 95°C, extending to 140°C for SIP processes

Meets rigorous EMC standards, ensuring minimal interference in operations

Each
$829.78
Each
$818.34
Each
$682.20
Each
$1,055.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy