ifm electronic SV5614 Series Vortex Flow Meter Flow Meter for Coolants, 32g/h Min, 634g/h Max

Subtotal (1 unit)*

$791.30

(exc. GST)

$870.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$791.30

*price indicative

RS Stock No.:
596-557
Mfr. Part No.:
SV5614
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Coolants

Product Type

Flow Meter

Device Type

Vortex Flow Meter

Minimum Flow Rate

32g/h

Housing Material

Polycarbonate, Glass Filled Polybutylene Terephthalate, TPE, PPS, 316L Stainless Steel

Maximum Flow Rate

634g/h

Connection Type

1/2 in NPT Internal Thread

Maximum Pressure

1.2MPa

Maximum Supply Voltage

30V

IP Rating

IP65, IP67

Minimum Media Temperature

14°F

Maximum Media Temperature

194°F

Minimum Operating Temperature

32°F

Maximum Operating Temperature

140°F

Standards/Approvals

DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 60068-2-27, DIN EN 61000-6-3

Series

SV5614

Current Rating

20mA

COO (Country of Origin):
US
The ifm electronic vortex flow meter with display serves as an advanced solution for measuring the flow of liquids in industrial applications. Designed for superior reliability, it offers a seamless combination of accuracy and convenience with its user-friendly display. Capable of measuring a dynamic range of flow rates from 32 to 634 gallons per hour, this device is equipped with features such as gold-plated contacts and robust housing materials ensuring long-lasting performance in demanding environments. Supporting a wide medium temperature range from 14°F to 194°F, this flow meter excels in various applications, including water and glycol solutions, enhancing operational efficiency with real-time monitoring capabilities.

Gold-plated contacts ensure optimal performance and durability

Designed for industrial applications, suitable for water, glycol solutions, and coolants

High measuring range up to 634 gph for various flow scenarios

User-friendly color display provides clear real-time data

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy