ifm electronic SDG850 Series Flow Sensor Flow Sensor for Liquid, 200cm/s Min, 2000cm/s Max
- RS Stock No.:
- 596-265
- Mfr. Part No.:
- SF111A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$1,224.16
(exc. GST)
$1,346.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,224.16 |
*price indicative
- RS Stock No.:
- 596-265
- Mfr. Part No.:
- SF111A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 200cm/s | |
| Housing Material | 316L Stainless Steel | |
| Maximum Flow Rate | 2000cm/s | |
| Connection Type | M12 Connector | |
| Maximum Pressure | 30MPa | |
| Minimum Media Temperature | -20°C | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Media Temperature | 100°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN IEC 68-2-6, DMT 03 ATEX E 090 X, IECEx BVS 11.0017 X, TIIS TC17434, DIN IEC 68-2-27 | |
| Series | SDG850 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 200cm/s | ||
Housing Material 316L Stainless Steel | ||
Maximum Flow Rate 2000cm/s | ||
Connection Type M12 Connector | ||
Maximum Pressure 30MPa | ||
Minimum Media Temperature -20°C | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Media Temperature 100°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN IEC 68-2-6, DMT 03 ATEX E 090 X, IECEx BVS 11.0017 X, TIIS TC17434, DIN IEC 68-2-27 | ||
Series SDG850 | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor is designed for seamless integration with evaluation units, making it the ideal choice for monitoring fluid dynamics in both liquids and gases. This robust sensor operates efficiently within a medium temperature range of -20 to 60°C and withstands pressures up to 300 bar. Its precise probe measures flow velocity, ensuring accurate readings essential for maintaining optimal process conditions. Crafted from high-quality stainless steel, this sensor not only promises durability but also meets stringent industry standards for safety and reliability. With an IP67 rating, it is built to perform consistently even in challenging environments.
Measuring range for liquids spans from 3 to 300 cm/s, allowing for versatile applications
Exceptional sensitivity for liquid flow from 3 to 60 cm/s enhances precision
Gas measurement capabilities range from 200 to 2000 cm/s for effective monitoring
Response time between 1 to 10 seconds ensures quick data feedback
Related links
- ifm electronic SF220A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF221A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF120A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF211A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF121A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF320A Series Flow Meter Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF311A Series Flow Meter Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF5800 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
