ifm electronic SF221A Series Flow Sensor Flow Sensor for Liquid, 200cm/s Min, 2000cm/s Max
- RS Stock No.:
- 596-412
- Mfr. Part No.:
- SF221A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$549.56
(exc. GST)
$604.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $549.56 |
*price indicative
- RS Stock No.:
- 596-412
- Mfr. Part No.:
- SF221A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 200cm/s | |
| Housing Material | 316L Stainless Steel | |
| Maximum Flow Rate | 2000cm/s | |
| Connection Type | G 1/4 External Thread | |
| Maximum Pressure | 3MPa | |
| IP Rating | IP67 | |
| Minimum Media Temperature | -20°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Media Temperature | 100°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN IEC 68-2-27, DMT 03 ATEX E091, DIN IEC 68-2-6, IECEX BVS 06.0007 | |
| Series | SF221A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 200cm/s | ||
Housing Material 316L Stainless Steel | ||
Maximum Flow Rate 2000cm/s | ||
Connection Type G 1/4 External Thread | ||
Maximum Pressure 3MPa | ||
IP Rating IP67 | ||
Minimum Media Temperature -20°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Media Temperature 100°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN IEC 68-2-27, DMT 03 ATEX E091, DIN IEC 68-2-6, IECEX BVS 06.0007 | ||
Series SF221A | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor is engineered for precise monitoring and evaluation of liquid and gas media. This robust device, featuring stainless steel construction, ensures durability and reliability in diverse operating conditions. With an extensive temperature range from -20 to 70°C and a pressure rating of up to 30 bar, it is adept at maintaining accurate measurements even in challenging environments. Its compact design, including a 7.7mm probe diameter and an installation length of 27mm, facilitates seamless integration into existing systems, while the protective IP67 rating guarantees resistance to dust and water. The flow sensor is ideal for applications requiring meticulous flow management.
Wide operating temperature range of -20 to 70°C, suitable for various media
High pressure rating of 30 bar ensures reliable performance under demanding conditions
Compact design enhances adaptability for easy installation in tight spaces
Durable stainless steel housing offers long-lasting protection against environmental factors
Related links
- ifm electronic SF120A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SDG850 Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF211A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF220A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF121A Series Flow Sensor Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF320A Series Flow Meter Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF311A Series Flow Meter Flow Sensor for Liquid 2000cm/s Max
- ifm electronic SF5800 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
