ifm electronic SBG434 Series Flow Transmitter Flow Sensor, 2L/min Min, 50L/min Max

Subtotal (1 unit)*

$593.30

(exc. GST)

$652.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$593.30

*price indicative

RS Stock No.:
596-787
Mfr. Part No.:
SBG434
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Sensor

Device Type

Flow Transmitter

Minimum Flow Rate

2L/min

Maximum Flow Rate

50L/min

Housing Material

Anodised Aluminium, Polypropylene, Brass Chemically Nickel Plated, Polyamide, 316L Stainless Steel

Connection Type

G 1/2 Internal Thread

Maximum Pressure

4MPa

Minimum Media Temperature

-20°C

Maximum Supply Voltage

32V dc

IP Rating

IP67, IP65

Minimum Operating Temperature

0°C

Maximum Media Temperature

100°C

Maximum Operating Temperature

60°C

Series

SBG434

Standards/Approvals

DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 60068-2-27

Current Rating

35mA

COO (Country of Origin):
DE
The ifm electronic flow transmitter with integrated backflow prevention is designed to ensure precise liquid measurement in various applications. Engineered to handle media such as water, glycol solutions, and coolants, this transmitter operates within an impressive measuring range of 2 to 50 l/min. With a robust threaded connection and compatibility with internal thread DN15, it seamlessly integrates into existing systems. The flow transmitter boasts an analogue current output, offering reliable performance with short-circuit and overload protection, making it ideal for a range of industrial environments. A compact design ensures it fits easily into tight spaces while maintaining high accuracy and repeatability for optimal process control.

Integrated backflow prevention ensures system reliability

Wide measuring range of 2 to 50 l/min for diverse applications

Durable protection classes IP 65 and IP 67 guard against dust and water ingress

Robust materials, including chemically nickel-plated brass and stainless steel, guarantee longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy