ifm electronic SBN Series Flow Sensor for Coolants, Glycol Solutions, Water, 0.26 gpm Min, 6.6 gpm Max

N

Subtotal (1 unit)*

$475.91

(exc. GST)

$523.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$475.91

*price indicative

RS Stock No.:
596-402
Mfr. Part No.:
SBN333
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Coolants, Glycol Solutions, Water

Device Type

Flow Sensor

Minimum Flow Rate

0.26 gpm

Maximum Flow Rate

6.6 gpm

Supply Voltage

10 → 30 V

Series

SBN

COO (Country of Origin):
DE
The ifm electronic flow sensor with integrated backflow prevention is designed to ensure efficient fluid management in various applications. This advanced sensor features a 3/4 inch NPT internal threaded connection, making it suitable for media such as water, glycol solutions, and coolants. Operating within a medium temperature range of 32 to 185°F and a pressure rating of up to 40 bar, this device caters to a wide range of industrial environments. It guarantees reliable performance with an electrical design that incorporates reverse polarity protection and short-circuit protection, ensuring robust operation even under challenging conditions. The clear display of switching status, along with easy installation via an M12 connector, facilitates user-friendly integration into existing systems.

Integrated backflow prevention enhances system reliability
Compatible with various liquids, increasing versatility across applications
Maximum pressure tolerance of 40 bar allows usage in high-pressure environments
Compact design with M12 connector streamlines installation

Related links