ifm electronic SBN446 Series Flow Transmitter Flow Sensor, 0.5gal/m Min
- RS Stock No.:
- 596-849
- Mfr. Part No.:
- SBN446
- Brand:
- ifm electronic
Subtotal (1 unit)*
$599.60
(exc. GST)
$659.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | $599.60 |
*price indicative
- RS Stock No.:
- 596-849
- Mfr. Part No.:
- SBN446
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Device Type | Flow Transmitter | |
| Minimum Flow Rate | 0.5gal/m | |
| Housing Material | 316L Stainless Steel, Anodised Aluminium, Brass Chemically Nickel Plated, Polyamide, Polypropylene | |
| Connection Type | 1 in NPT Internal Thread | |
| Maximum Pressure | 2.5MPa | |
| Minimum Media Temperature | -20°C | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 32V dc | |
| Maximum Media Temperature | 100°C | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 140°F | |
| Series | SBN446 | |
| Standards/Approvals | DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 61000-6-3 | |
| Current Rating | 35mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Device Type Flow Transmitter | ||
Minimum Flow Rate 0.5gal/m | ||
Housing Material 316L Stainless Steel, Anodised Aluminium, Brass Chemically Nickel Plated, Polyamide, Polypropylene | ||
Connection Type 1 in NPT Internal Thread | ||
Maximum Pressure 2.5MPa | ||
Minimum Media Temperature -20°C | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 32V dc | ||
Maximum Media Temperature 100°C | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 140°F | ||
Series SBN446 | ||
Standards/Approvals DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 61000-6-3 | ||
Current Rating 35mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SBY434 Series Flow Transmitter Flow Sensor 50L/min Max
- ifm electronic SBT633 Series Flow Transmitter Flow Sensor 25L/min Max
- ifm electronic SBG434 Series Flow Transmitter Flow Sensor 50L/min Max
- ifm electronic SBY357 Series Flow Transmitter Flow Sensor 15L/min Max
- ifm electronic SBY457 Series Flow Transmitter Flow Sensor 200L/min Max
- ifm electronic SBY446 Series Flow Transmitter Flow Sensor 100L/min Max
- ifm electronic SBU625 Series Flow Transmitter Flow Sensor 75L/min Max
- ifm electronic SBG257 Series Flow Transmitter Flow Sensor 200L/min Max
