ifm electronic SV Series Vortex Flow Meter Flow Meter for Coolants, Glycol Solutions, Water, 2 l/min Min, 40 L/min Max
- RS Stock No.:
- 596-105
- Mfr. Part No.:
- SV5500
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$675.09
(exc. GST)
$742.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $675.09 |
*price indicative
- RS Stock No.:
- 596-105
- Mfr. Part No.:
- SV5500
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Coolants, Glycol Solutions, Water | |
| Device Type | Vortex Flow Meter | |
| Minimum Flow Rate | 2 l/min | |
| Maximum Flow Rate | 40 L/min | |
| Supply Voltage | 30 V dc | |
| Series | SV | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Coolants, Glycol Solutions, Water | ||
Device Type Vortex Flow Meter | ||
Minimum Flow Rate 2 l/min | ||
Maximum Flow Rate 40 L/min | ||
Supply Voltage 30 V dc | ||
Series SV | ||
- COO (Country of Origin):
- US
The ifm electronic vortex flow meter with display is designed for precise measurement and monitoring of water and other fluid media. Offering a range of applications from industrial to process environments, it delivers reliable performance with a construction that withstands challenging conditions. The meter features a built-in display for real-time monitoring of flow rates, ensuring operators have immediate access to crucial data. Additionally, its robust design includes gold-plated contacts and ensures efficient connectivity through IO-Link communication, making it an optimal choice for both flow and temperature monitoring across various industrial applications.
High measuring range of 2 to 40 l/min with excellent repeatability
Gold-plated contacts enhance reliability and longevity
Compact housing with dimensions of 110 x 45 x 72 mm
Protection class IP 65 and IP 67 ensures durability in harsh environments
Gold-plated contacts enhance reliability and longevity
Compact housing with dimensions of 110 x 45 x 72 mm
Protection class IP 65 and IP 67 ensures durability in harsh environments
Related links
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Coolants Water 40 L/min Max
- ifm electronic SV5 Series Vortex Flow Meter Flow Meter for Coolants Water 40 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Coolants Water 100 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Coolants Water 20 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 40 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Coolants Water 1585 gph Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Coolants Water 317 gph Max
- ifm electronic SV Series Flow Sensor for Coolants Water 40 L/min Max
