ifm electronic SM6404 Series Magnetic Inductive Flow Meter Flow Meter for Water, 0.1L/min Min, 25L/min Max
- RS Stock No.:
- 596-281
- Mfr. Part No.:
- SM6404
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 596-281
- Mfr. Part No.:
- SM6404
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Meter | |
| Media Monitored | Water | |
| Device Type | Magnetic Inductive Flow Meter | |
| Minimum Flow Rate | 0.1L/min | |
| Maximum Flow Rate | 25L/min | |
| Housing Material | 316L Stainless Steel, Fluorelastomer, Thermoplastic Elastomer, Polycarbonate, Fibreglass Reinforced PBT GF20 | |
| Connection Type | Rc 1/2 Internal Thread | |
| Maximum Pressure | 1.6MPa | |
| Minimum Media Temperature | 40°C | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V | |
| Maximum Media Temperature | 40°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Series | SM6404 | |
| Standards/Approvals | DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 60947-5-9 | |
| Current Rating | 120mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Meter | ||
Media Monitored Water | ||
Device Type Magnetic Inductive Flow Meter | ||
Minimum Flow Rate 0.1L/min | ||
Maximum Flow Rate 25L/min | ||
Housing Material 316L Stainless Steel, Fluorelastomer, Thermoplastic Elastomer, Polycarbonate, Fibreglass Reinforced PBT GF20 | ||
Connection Type Rc 1/2 Internal Thread | ||
Maximum Pressure 1.6MPa | ||
Minimum Media Temperature 40°C | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V | ||
Maximum Media Temperature 40°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Series SM6404 | ||
Standards/Approvals DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 60947-5-9 | ||
Current Rating 120mA | ||
- COO (Country of Origin):
- DE
The ifm electronic magnetic-inductive flow meter is engineered for precise measurement and monitoring of conductive liquids in various industrial applications. With a measuring range of 0.1 to 25 l/min, this advanced device ensures accurate flow detection, offering features like gold-plated contacts for enhanced durability. Designed for environments where reliability is paramount, it operates effectively within a temperature range of -10 to 70 °C and a pressure rating of 16 bar. The flow meter boasts user-friendly LED displays that convey clear readings, making it a vital tool to optimize process efficiency and ensure safety in operations involving water and hydrous media.
Precision flow measurement with a range of 0.1 to 25 l/min, ensuring optimal process control
Gold-plated contacts provide enhanced reliability and durability in demanding applications
Dual analogue outputs deliver accurate flow and temperature monitoring for comprehensive data analysis
Versatile operating temperature range of -10 to 70 °C accommodates various industrial conditions
- RS Stock No. 0596305
- Mfr. Part No. SM6500
Each
$1,288.00
- RS Stock No. 0596284
- Mfr. Part No. SM8500
Each
$1,712.60
- RS Stock No. 0596312
- Mfr. Part No. SM8604
Each
$1,728.78
- RS Stock No. 0596789
- Mfr. Part No. SM6604
Each
$1,300.54
Related links
- ifm electronic SM6500 Series Magnetic Inductive Flow Meter Flow Meter for Water 25L/min Max
- ifm electronic SM6604 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 25L/min Max
- ifm electronic SM6400 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 25L/min Max
- ifm electronic SM8604 Series Magnetic Inductive Flow Meter Flow Meter for Water 100L/min Max
- ifm electronic SM9100 Series Magnetic Inductive Flow Meter Flow Meter for Water 300L/min Max
- ifm electronic SM2130 Series Magnetic Inductive Flow Meter Flow Sensor for Liquid 900L/min Max
- ifm electronic SM9400 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 300L/min Max
- ifm electronic SM2604 Series Magnetic Inductive Flow Meter Flow Meter for Water 600L/min Max










