ifm electronic SB7243 Series Flow Meter Flow Sensor for Liquid, 1L/min Min, 25L/min Max
- RS Stock No.:
- 596-091
- Mfr. Part No.:
- SB7243
- Brand:
- ifm electronic
Subtotal (1 unit)*
$947.69
(exc. GST)
$1,042.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | $947.69 |
*price indicative
- RS Stock No.:
- 596-091
- Mfr. Part No.:
- SB7243
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 1L/min | |
| Maximum Flow Rate | 25L/min | |
| Housing Material | Brass Chemically Nickel Plated, 316L Stainless Steel, Fibreglass Reinforced PBT GF20, Polycarbonate, Glass Filled Polybutylene Terephthalate | |
| Connection Type | G 1 Internal Thread | |
| Maximum Pressure | 10MPa | |
| Minimum Media Temperature | 40°C | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 40°C | |
| Maximum Operating Temperature | 60°C | |
| Series | SB7243 | |
| Standards/Approvals | DIN EN 61000-6-2, UL, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-3 | |
| Current Rating | 150mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Flow Meter | ||
Minimum Flow Rate 1L/min | ||
Maximum Flow Rate 25L/min | ||
Housing Material Brass Chemically Nickel Plated, 316L Stainless Steel, Fibreglass Reinforced PBT GF20, Polycarbonate, Glass Filled Polybutylene Terephthalate | ||
Connection Type G 1 Internal Thread | ||
Maximum Pressure 10MPa | ||
Minimum Media Temperature 40°C | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 40°C | ||
Maximum Operating Temperature 60°C | ||
Series SB7243 | ||
Standards/Approvals DIN EN 61000-6-2, UL, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-3 | ||
Current Rating 150mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SB4243 Series Flow Meter Flow Sensor for Liquid 25L/min Max
- ifm electronic SB6243 Series Flow Meter Flow Sensor for Liquid 25L/min Max
- Parker S Series Variable Area Flow Meter for Liquid 25L/min Max
- ifm electronic SBY Series Flow Meter Flow Sensor for Liquid 25L/min Max
- ifm electronic SB1233 Series Flow Meter Flow Sensor for Liquid 25L/min Max
- ifm electronic SB2233 Series Flow Meter Flow Sensor for Liquid 25L/min Max
- ifm electronic SB9233 Series Flow Meter Flow Sensor for Liquid 25L/min Max
- ifm electronic SB3233 Series Flow Meter Flow Sensor for Liquid 25L/min Max
