ifm electronic SBG346 Series Flow Sensor Flow Sensor, 5L/min Min, 100L/min Max

Subtotal (1 unit)*

$760.14

(exc. GST)

$836.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$760.14

*price indicative

RS Stock No.:
596-095
Mfr. Part No.:
SBG346
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Sensor

Device Type

Flow Sensor

Minimum Flow Rate

5L/min

Maximum Flow Rate

100L/min

Housing Material

Polyamide, Brass Chemically Nickel Plated, Anodised Aluminium, PPS

Connection Type

G 3/4 Internal Thread

Maximum Pressure

2.5MPa

Maximum Supply Voltage

30V dc

Minimum Media Temperature

-20°C

IP Rating

IP67, IP65

Maximum Media Temperature

100°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Series

SBG346

Standards/Approvals

DIN EN 61000-6-3, DIN EN 60068-2-27, UL, DIN EN 60068-2-6, DIN EN 61000-6-2

Current Rating

100mA

COO (Country of Origin):
DE
The ifm electronic flow sensor is engineered to ensure reliable measurement and control in fluid applications. Designed with integrated backflow prevention, this sensor efficiently detects flow rates of liquids such as water, glycol solutions, and coolants, maintaining optimal performance across a temperature range from 0 to 85 degrees Celsius. With an impressive pressure rating of up to 25 bar, it caters to demanding industrial environments while ensuring safety and durability. The easy-to-install threaded connection facilitates straightforward integration, making it a versatile choice for various applications.

Compact design with integrated backflow prevention for enhanced safety

Suitable for a wide range of liquids, ensuring versatile application options

Effective measurement range from 5 to 100 l/min for precise flow detection

Operating voltage range of 10 to 30 VDC for compatibility with various systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy