Rittal VX25 Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 600 mm, 800 mm 2 m

Get a bulk buy discount

Add 5 more to save $606.70

View bulk pricing options

Subtotal (1 unit)*

$6,741.72

(exc. GST)

$7,415.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$6,741.72-
5 - 9$6,620.38$606.70
10 - 14$6,501.19$2,405.30
15 +$6,384.16$5,363.40

*price indicative

RS Stock No.:
228-9461
Mfr. Part No.:
8807010
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

VX25

Construction

Welded

Door Type

Opaque

Body Material

Steel

Colour

Grey

External Width

800mm

External Depth

600mm

External Height

2m

Mounting plate

Yes

Colour RAL

RAL 7035

Standards/Approvals

UL

Rittal VX25 Series Floor Standing Enclosure, 2000mm Height, IP55 Rating - 8807010


This floor standing enclosure is designed for versatility in the industrial environment. Crafted from robust sheet steel, this enclosure provides reliable protection and excellent shielding against external influences. With dimensions of 2000mm in height, 800mm in width, and 600mm in depth, it accommodates various installation requirements while ensuring safety and efficiency.

Features & Benefits


• IP55 rating ensures protection against dust and water ingress

• Constructed from welded sheet steel for durability

• Opaque door design enhances security and aesthetics

• Integrated mounting plate for easy installation of hardware

• Comes with a right-hinged door that can be swapped

• VDE certified for high RF attenuation and EMC compliance

Applications


• Ideal for housing sensitive electrical components

• Used for installations requiring high EMC protection

• Suitable for industrial automation and equipment housing

• Used for environments where dust and moisture are concerns

How robust is the construction of this enclosure?


The enclosure features a welded construction of sheet steel, providing significant mechanical strength and integrity, allowing it to withstand demanding operational conditions.

Can the enclosure be customised for specific installations?


Yes, the design includes a mounting plate and gland plates, which allow for various configurations and equipment integration as needed, catering to unique project requirements.

What certifications does this enclosure hold for safety and compliance?


It holds certifications from Bureau Veritas, DNV-GL, and UL, ensuring it meets high standards for safety, quality, and electromagnetic compatibility in industrial applications.

How can the door configuration be altered?


The enclosure’s door is hinged on the right but can be easily swapped to the left side, providing flexibility for installation in various space constraints.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy