Rittal VX25 Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 800 mm, 800 mm 2000 mm

Bulk discount available

Subtotal (1 unit)*

$4,010.94

(exc. GST)

$4,412.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$4,010.94
5 - 9$3,890.62
10 - 14$3,773.88
15 +$3,660.66

*price indicative

RS Stock No.:
228-9462
Mfr. Part No.:
8807020
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Construction

Welded

Series

VX25

Door Type

Opaque

Body Material

Sheet Steel

Colour

Grey

External Width

800mm

External Depth

800mm

External Height

2000mm

Colour RAL

RAL 7035

Mounting plate

Yes

Standards/Approvals

Bureau Veritas DNV-GL UL + cUL

COO (Country of Origin):
DE
The Rittal Baying enclosure system VX25 EMC

IP55 Protection class

Related links